-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W8659
|
Newark | Dsc, 16Bit, 512Kb, 140Mhz, 3.6V, Qfn-64, Product Range:Dspic33E Series, Core Frequency:140Mhz, Flash Memory Size:512Kb, No. Of I/O S:53I/O S, Embedded Interface Type:Can, I2C, I2S, Spi, Uart, Usb, Core Supply Voltage:1.8V Rohs Compliant: Yes |Microchip DSPIC33EP512GM706-I/MR Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3400 | Buy Now |
DISTI #
DSPIC33EP512GM706-I/MR-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 64VQFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
120 In Stock |
|
$7.0600 / $8.5000 | Buy Now |
DISTI #
DSPIC33EP512GM706-
|
Avnet Americas | MCU 16-Bit dsPIC RISC 512KB Flash 3.3V 64-Pin QFN EP Tube - Rail/Tube (Alt: DSPIC33EP512GM706-) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$7.0600 / $8.5000 | Buy Now |
DISTI #
579-33EP512GM706I/MR
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 512KB F 16KB R 12MCP PWM 8/8 IC/OC 2 QEI RoHS: Compliant | 0 |
|
$7.0600 | Order Now |
DISTI #
DSPIC33EP512GM706-I/MR
|
Microchip Technology Inc | 16 Bit DSC, 512KB Flash, 48KB RAM, 64 Pin, 12 PC PWM, 2 QEI, OpAmps, PTG, 2 CAN, Projected EOL: 2039-07-02 RoHS: Compliant pbFree: Yes |
237 Alternates Available |
|
$6.1800 / $8.5000 | Buy Now |
DISTI #
70415072
|
RS | DSPIC33EP512GM706-I/MR,16bit Digi Signal Processor 60MHz 512kb Flash 64-Pin QFN | Microchip Technology Inc. DSPIC33EP512GM706-I/MR RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6700 / $10.2000 | RFQ |
|
Future Electronics | dsPIC33EP Series 48 kB RAM 512 kB Flash 16-Bit Digital Signal Controller -QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Container: Tube | 0Tube |
|
$7.4900 / $7.5900 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 512KB Flash - 48KB RAM - -40°C to +85°C - 3.3V - 64-Pin QFN EP - Tray RoHS: Compliant |
360 In Stock |
|
$6.4200 / $7.9400 | Buy Now |
DISTI #
DSPIC33EP512GM706-
|
Avnet Americas | MCU 16-Bit dsPIC RISC 512KB Flash 3.3V 64-Pin QFN EP Tube - Rail/Tube (Alt: DSPIC33EP512GM706-) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$7.0600 / $8.5000 | Buy Now |
|
Ameya Holding Limited | dsPIC33EP Series 48 kB RAM 512 kB Flash 16-Bit Digital Signal Controller -QFN-64 | 237 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33EP512GM706-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP512GM706-I/MR
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 64 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 49152 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33EP512GM706-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP512GM706-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP512GM706-E/MR | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP512GM706-I/MR vs DSPIC33EP512GM706-E/MR |
DSPIC33EP512GM706T-E/MR | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP512GM706-I/MR vs DSPIC33EP512GM706T-E/MR |
DSPIC33EP512GM706T-I/MR | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP512GM706-I/MR vs DSPIC33EP512GM706T-I/MR |