-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3F, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2694
|
Newark | Digital Transistor, 50V, 0.1A, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:47Kohm, Base-Emitter Resistor R2:47Kohm, Resistor Ratio, R1 Rohs Compliant: Yes |Rohm DTC144EEBTL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 140 |
|
$0.0540 / $0.2810 | Buy Now |
DISTI #
DTC144EEBTLCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V EMT3F Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2578 In Stock |
|
$0.0263 / $0.2700 | Buy Now |
DISTI #
755-DTC144EEBTL
|
Mouser Electronics | Digital Transistors TRANS DIGI BJT NPN 100MA TR RoHS: Compliant | 17556 |
|
$0.0260 / $0.2700 | Buy Now |
|
Future Electronics | Bipolar Transistors - Pre-Biased TRANS DIGI BJT NPN 100MA TR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0235 / $0.0271 | Buy Now |
DISTI #
65206079
|
Verical | Trans Digital BJT NPN 50V 100mA 3-Pin EMTF T/R RoHS: Compliant Min Qty: 1725 Package Multiple: 1 Date Code: 2201 | Americas - 12000 |
|
$0.0390 / $0.0424 | Buy Now |
DISTI #
63285342
|
Verical | Trans Digital BJT NPN 50V 100mA 3-Pin EMTF T/R RoHS: Compliant Min Qty: 1725 Package Multiple: 1 Date Code: 2201 | Americas - 10976 |
|
$0.0390 / $0.0424 | Buy Now |
DISTI #
68506093
|
Verical | Trans Digital BJT NPN 50V 100mA 3-Pin EMTF T/R RoHS: Compliant Min Qty: 1725 Package Multiple: 1 Date Code: 2204 | Americas - 3505 |
|
$0.0175 / $0.0181 | Buy Now |
|
Quest Components | 18380 |
|
$0.0455 / $0.2600 | Buy Now | |
DISTI #
DTC144EEBTL
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 200mW, SC89, R1: 47kΩ Min Qty: 25 | 0 |
|
$0.0225 / $0.0351 | RFQ |
|
ComSIT USA | NPN 100 MILLI AMP 50V DIGITAL TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon RoHS: Compliant | Europe - 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTC144EEBTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC144EEBTL
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3F, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-89 | |
Package Description | ROHS COMPLIANT, EMT3F, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 68 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
This table gives cross-reference parts and alternative options found for DTC144EEBTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC144EEBTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC144EEBHZGTL | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTC144EEBTL vs DTC144EEBHZGTL |