Part Details for DX1092/D3 by Bulgin
Overview of DX1092/D3 by Bulgin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DX1092/D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N4148
|
Newark | Indicator Light |Bulgin Limited DX1092/D3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5000 | Buy Now |
DISTI #
708-2475-ND
|
DigiKey | LED PANEL IND AMB/GRN 2.2V/2.2V Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5091 | Buy Now |
DISTI #
351-DX1092/D3
|
Mouser Electronics | LED Panel Mount Indicators Black Alum Bezel Grn/Amber Indicator RoHS: Compliant | 0 |
|
$15.5000 | Order Now |
DISTI #
71032657
|
RS | LED Indicator Amber/Green 2.2V IP66 Sealed DX Series | Bulgin DX1092/D3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9000 / $18.6200 | RFQ |
|
Onlinecomponents.com | LED Bi-Color Amber/Green 2-Pin RoHS: Compliant |
20 In Stock |
|
$16.8100 / $29.7700 | Buy Now |
|
Master Electronics | LED Bi-Color Amber/Green 2-Pin RoHS: Compliant |
20 In Stock |
|
$16.8100 / $29.7700 | Buy Now |
Part Details for DX1092/D3
DX1092/D3 CAD Models
DX1092/D3 Part Data Attributes:
|
DX1092/D3
Bulgin
Buy Now
Datasheet
|
Compare Parts:
DX1092/D3
Bulgin
Dual Color LED, Amber/green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bulgin | |
Color | AMBER/GREEN | |
Color@Wavelength | Amber/Green | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.2 V | |
Luminous Intensity-Nom | 5.0/4.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |
Alternate Parts for DX1092/D3
This table gives cross-reference parts and alternative options found for DX1092/D3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DX1092/D3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DX1121/D3 | Dual Color LED, Amber/green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX1092/D3 vs DX1121/D3 |
DX0999/D3 | Dual Color LED, Amber/green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX1092/D3 vs DX0999/D3 |
DX0998/D3 | Dual Color LED, Amber/green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX1092/D3 vs DX0998/D3 |
DX1091/D3 | Dual Color LED, Amber/green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX1092/D3 vs DX1091/D3 |