-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 x 35W dual/quad power amplifier for car radio
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7239
|
Newark | Amplifier, Class Ab, Dual, Multiwatt15, Output Power X Channels @ Load:40W X 2 @ 4Ohm, 12W X 4 @ 2Ohm, Audio Amplifier Type:Ab, No. Of Channels:2Channels, Supply Voltage Range:8V To 18V, Ic Case/Package:Multiwatt15, Product Range:-Rohs Compliant: Yes |Stmicroelectronics E-TDA7375V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 132 |
|
$4.3300 / $6.6400 | Buy Now |
DISTI #
497-10175-5-ND
|
DigiKey | IC AMP AB DUAL/QUAD 15MULTIWATT Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1960 In Stock |
|
$3.1625 / $4.2800 | Buy Now |
DISTI #
E-TDA7375V
|
Avnet Americas | Audio Amp Speaker 2-CH Stereo/4-CH Stereo 40W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube - Rail/Tube (Alt: E-TDA7375V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$3.3016 / $3.7571 | Buy Now |
DISTI #
511-E-TDA7375V
|
Mouser Electronics | Audio Amplifiers 2X35W PWR AMPLIFIER RoHS: Compliant | 406 |
|
$3.4400 / $6.0800 | Buy Now |
|
STMicroelectronics | 2 x 35W dual/quad power amplifier for car radio RoHS: Compliant Min Qty: 1 | 406 |
|
$3.1000 / $4.1900 | Buy Now |
|
Future Electronics | TDA7375 Series 18 V 2 x 37 W Dual / Quad Channel Power Amplifier - MULTIWATT-15 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Container: Tube | 0Tube |
|
$3.3800 / $3.7200 | Buy Now |
|
Future Electronics | TDA7375 Series 18 V 2 x 37 W Dual / Quad Channel Power Amplifier - MULTIWATT-15 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Container: Tube | 0Tube |
|
$3.3800 / $3.9100 | Buy Now |
DISTI #
E-TDA7375V
|
Avnet Americas | Audio Amp Speaker 2-CH Stereo/4-CH Stereo 40W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube - Rail/Tube (Alt: E-TDA7375V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$3.3016 / $3.7571 | Buy Now |
DISTI #
E-TDA7375V
|
TME | IC: audio amplifier, Pout: 40W, stereo, 8÷18VDC, Ch: 2, Amp.class: AB Min Qty: 1 | 47 |
|
$5.1600 / $7.2200 | Buy Now |
DISTI #
E-TDA7375V
|
Avnet Americas | Audio Amp Speaker 2-CH Stereo/4-CH Stereo 40W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube - Rail/Tube (Alt: E-TDA7375V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$3.3016 / $3.7571 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
E-TDA7375V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-TDA7375V
STMicroelectronics
2 x 35W dual/quad power amplifier for car radio
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | MULTIWATT V-15 | |
Pin Count | 15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T15 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Output Power-Nom | 40 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for E-TDA7375V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E-TDA7375V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935290875118 | 64W, 4 CHANNEL, AUDIO AMPLIFIER, PDSO36 | NXP Semiconductors | E-TDA7375V vs 935290875118 |
TDA8594J/N1 | TDA8594 - I²C-bus controlled 4 x 50 W power amplifier ZIP 27-Pin | NXP Semiconductors | E-TDA7375V vs TDA8594J/N1 |
TDA8595TH/N2S,118 | TDA8595 - I²C-bus controlled 4 x 45 W power amplifier SOIC 36-Pin | NXP Semiconductors | E-TDA7375V vs TDA8595TH/N2S,118 |
TB2923AHQ | IC 29 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM25, 1 MM PITCH, PLASTIC, HZIP-25, Audio/Video Amplifier | Toshiba America Electronic Components | E-TDA7375V vs TB2923AHQ |
E-TDA7562 | Intelligent quad BTL output power amplifier with full I2C diagnostics (permanent) and stand-by/mute input | STMicroelectronics | E-TDA7375V vs E-TDA7562 |
TDA7377G-J15-D-T | Audio Amplifier, 20W, 4 Channel(s), 1 Func, PZIP15, HALOGEN FREE, HZIP-15 | Unisonic Technologies Co Ltd | E-TDA7375V vs TDA7377G-J15-D-T |
TB2921AHQ | IC 29 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM25, 1 MM PITCH, PLASTIC, HZIP-25, Audio/Video Amplifier | Toshiba America Electronic Components | E-TDA7375V vs TB2921AHQ |
TDA8592J | IC 87 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM27, POWER, PLASTIC, SOT-767-1, DIL-BENT-SIL, 27 PIN, Audio/Video Amplifier | NXP Semiconductors | E-TDA7375V vs TDA8592J |
TB2926HQ | IC 26 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM25, 1 MM PITCH, PLASTIC, HZIP-25, Audio/Video Amplifier | Toshiba America Electronic Components | E-TDA7375V vs TB2926HQ |
TDA8595TH/N2/R4,11 | TDA8595 - I²C-bus controlled 4 x 45 W power amplifier SOIC 36-Pin | NXP Semiconductors | E-TDA7375V vs TDA8595TH/N2/R4,11 |