Part Details for E1WCDA06-32.768K by Ecliptek Corporation
Overview of E1WCDA06-32.768K by Ecliptek Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E1WCDA06-32.768K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71002655
|
RS | Crystal, Watch, 32.768, -0.042 ppm/ degC, 3 ppm /yr (Max.) @25 degC, 6 pF | Ecliptek E1WCDA06-32.768K RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 345 |
|
$0.3520 / $0.4140 | Buy Now |
Part Details for E1WCDA06-32.768K
E1WCDA06-32.768K CAD Models
E1WCDA06-32.768K Part Data Attributes
|
E1WCDA06-32.768K
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
E1WCDA06-32.768K
Ecliptek Corporation
Watch Crystal Resonator 2.1mm x 6.2mm Thru-Hole Metal Cylindrical Watch Crystal Resonator 2.1mm x 6.2mm Thru-Hole Metal Cylindrical
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Part Package Code | Watch Crystal 2.0mm x 6.0mm | |
Pin Count | 2 | |
Manufacturer Package Code | Watch Crystal 2.0mm x 6.0mm | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0042% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 6 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | |
Series Resistance | 35000 Ω | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |