Filter Your Search
1 - 1 of 1 results
|
E1WCDA06-32.768K
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 32.768 kHz | 20 ppm | 0.0042 % | 3 PPM/YEAR | 35 kΩ | 6 pF | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | ECLIPTEK CORP | Watch Crystal 2.0mm x 6.0mm | 2 | Watch Crystal 2.0mm x 6.0mm | compliant | 8541.60.00.10 |