Part Details for EC156F-3 by Pancon Corporation
Overview of EC156F-3 by Pancon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for EC156F-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CONNECTOR ACCESSORY, COVER ITEM, THERMOPLASTIC | 861 |
|
$0.4000 / $1.0000 | Buy Now |
|
Powell Electronics | COVER Min Qty: 1 | 311 |
|
$0.1600 / $0.1900 | Buy Now |
Part Details for EC156F-3
EC156F-3 CAD Models
EC156F-3 Part Data Attributes
|
EC156F-3
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
EC156F-3
Pancon Corporation
Connector Accessory, Cover Item, Thermoplastic, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITW PANCON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | THERMOPLASTIC |
Alternate Parts for EC156F-3
This table gives cross-reference parts and alternative options found for EC156F-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC156F-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
643067-3 | Connector Accessory, Strain Relief, Polyamide | TE Connectivity | EC156F-3 vs 643067-3 |