Part Details for ECOS2VA121BA by Panasonic Electronic Components
Overview of ECOS2VA121BA by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECOS2VA121BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECO-S2VA121BA
|
Avnet Americas | Cap Aluminum 120uF 350V 20% 10mm 3000 hr 105°C Bulk - Bulk (Alt: ECO-S2VA121BA) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
$1.4953 / $1.6931 | Buy Now |
DISTI #
ECO-S2VA121BA
|
Avnet Americas | Cap Aluminum 120uF 350V 20% 10mm 3000 hr 105°C Bulk - Bulk (Alt: ECO-S2VA121BA) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
$1.4953 / $1.6931 | Buy Now |
DISTI #
ECO-S2VA121BA
|
Avnet Americas | Cap Aluminum 120uF 350V 20% 10mm 3000 hr 105°C Bulk - Bulk (Alt: ECO-S2VA121BA) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
$1.4953 / $1.6931 | Buy Now |
Part Details for ECOS2VA121BA
ECOS2VA121BA CAD Models
ECOS2VA121BA Part Data Attributes
|
ECOS2VA121BA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS2VA121BA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 120uF, THROUGH HOLE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.61482 mA | |
Manufacturer Series | HA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Reference Standard | IEC384-4 | |
Ripple Current | 750 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECOS2VA121BA
This table gives cross-reference parts and alternative options found for ECOS2VA121BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS2VA121BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLRW121M350V20X35LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 120uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | ECOS2VA121BA vs NRLRW121M350V20X35LF |
350MXR120M20X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | ECOS2VA121BA vs 350MXR120M20X40 |
KMM350VNSN120M25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount | Chemi-Con | ECOS2VA121BA vs KMM350VNSN120M25A |
LG350M120BP442035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ECOS2VA121BA vs LG350M120BP442035 |
ECOS2VB121BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECOS2VA121BA vs ECOS2VB121BB |
KMH350VS121M30X20T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | United Chemi-Con Inc | ECOS2VA121BA vs KMH350VS121M30X20T2 |
ECOS2VA121BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 120uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ECOS2VA121BA vs ECOS2VA121BB |
EKMH351VSN121MR20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount | Chemi-Con | ECOS2VA121BA vs EKMH351VSN121MR20S |
350PL120TBA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount | SUN Electronic Industries Corporation | ECOS2VA121BA vs 350PL120TBA |
LXQ350VS121M22X25T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, RADIAL LEADED | Chemi-Con | ECOS2VA121BA vs LXQ350VS121M22X25T2 |