Part Details for ECS-040-20-4X-DU by ECS International Inc
Overview of ECS-040-20-4X-DU by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ECS-040-20-4X-DU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK1362
|
Newark | Xtal, 4Mhz, 20Pf, Th, 10.5Mm X 4.65Mm Rohs Compliant: Yes |Ecs Inc International ECS-040-20-4X-DU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.3330 / $0.6240 | Buy Now |
DISTI #
XC1920-ND
|
DigiKey | CRYSTAL 4.0000MHZ 20PF TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
341 In Stock |
|
$0.2828 / $0.6100 | Buy Now |
DISTI #
ECS-040-20-4X-DU
|
Avnet Americas | - Bulk (Alt: ECS-040-20-4X-DU) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2940 | Buy Now |
DISTI #
520-040-20-4X-DU
|
Mouser Electronics | Crystals 4.000MHZ 20pF 100 ppm -55C +125C RoHS: Compliant | 882 |
|
$0.2750 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.2410 | Buy Now |
|
Onlinecomponents.com | Crystal 4.0000MHz 20PF TH RoHS: Compliant | 0 |
|
$0.2697 / $0.4100 | Buy Now |
Part Details for ECS-040-20-4X-DU
ECS-040-20-4X-DU CAD Models
ECS-040-20-4X-DU Part Data Attributes
|
ECS-040-20-4X-DU
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-040-20-4X-DU
ECS International Inc
CRYSTAL 4.0000MHZ 20PF T/H
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 11.35mm X 4.65mm X 3.5mm | |
Series Resistance | 150 Ω | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for ECS-040-20-4X-DU
This table gives cross-reference parts and alternative options found for ECS-040-20-4X-DU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-040-20-4X-DU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECS-40-20-5P-DN | Parallel - Fundamental Quartz Crystal, | ECS International Inc | ECS-040-20-4X-DU vs ECS-40-20-5P-DN |