-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 20MHz Nom, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-200-10-37QZ-AES-TRCT-ND
|
DigiKey | CRYSTAL 20.000 MHZ 10PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
860 In Stock |
|
$0.3532 / $0.6800 | Buy Now |
DISTI #
ECS-200-10-37QZ-AE
|
Avnet Americas | Crystal 20MHz 10pF 4-Pin Ultraminiature CSMD T/R - Tape and Reel (Alt: ECS-200-10-37QZ-AE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4014 | Buy Now |
DISTI #
520-200-10-37QZAESTR
|
Mouser Electronics | Crystals 20.000 MHz +/-25ppm +/-50ppm 10pF 100 Ohm Fundamental Ruggedized -40C - 125C AEC-Q200 Surface Mount 4-SMD, 2016 RoHS: Compliant | 723 |
|
$0.3490 / $0.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3240 | Buy Now |
|
Onlinecomponents.com | 20.000 MHz ±25ppm ±50ppm 10pF 100 Ohm Fundamental Ruggedized -40°C ~ 125°C AEC-Q200 Surface Mount 4-SMD - 2016 RoHS: Compliant | 0 |
|
$0.3341 / $0.3929 | Buy Now |
DISTI #
ECS-200-10-37QZ-AE
|
Avnet Americas | Crystal 20MHz 10pF 4-Pin Ultraminiature CSMD T/R - Tape and Reel (Alt: ECS-200-10-37QZ-AE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4014 | Buy Now |
DISTI #
ECS-200-10-37QZ-AE
|
Avnet Americas | Crystal 20MHz 10pF 4-Pin Ultraminiature CSMD T/R - Tape and Reel (Alt: ECS-200-10-37QZ-AE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4014 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-200-10-37QZ-AES-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-200-10-37QZ-AES-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal, 20MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | AEC-Q200 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 25 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.0mm X 1.6mm X 0.45mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |
This table gives cross-reference parts and alternative options found for ECS-200-10-37QZ-AES-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-200-10-37QZ-AES-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABM10-20.000MHZ-3-K50 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ECS-200-10-37QZ-AES-TR vs ABM10-20.000MHZ-3-K50 |
ABM10-20.000MHZ-3-A50-T3 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ECS-200-10-37QZ-AES-TR vs ABM10-20.000MHZ-3-A50-T3 |
ABM10-20.000MHZ-3-J50 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ECS-200-10-37QZ-AES-TR vs ABM10-20.000MHZ-3-J50 |
ABM10-20.000MHZ-3-N50-T3 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ECS-200-10-37QZ-AES-TR vs ABM10-20.000MHZ-3-N50-T3 |
ABM10-20.000MHZ-3-C50-T | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ECS-200-10-37QZ-AES-TR vs ABM10-20.000MHZ-3-C50-T |
ABM10-20.000MHZ-3-C50 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ECS-200-10-37QZ-AES-TR vs ABM10-20.000MHZ-3-C50 |
ABM10-20.000MHZ-3-J50-T3 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ECS-200-10-37QZ-AES-TR vs ABM10-20.000MHZ-3-J50-T3 |
ABM10-20.000MHZ-3-I50 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ECS-200-10-37QZ-AES-TR vs ABM10-20.000MHZ-3-I50 |
ABM10-20.000MHZ-3-E50 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ECS-200-10-37QZ-AES-TR vs ABM10-20.000MHZ-3-E50 |
ABM10-20.000MHZ-3-K50-T | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ECS-200-10-37QZ-AES-TR vs ABM10-20.000MHZ-3-K50-T |