-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCMOS Output Clock Oscillator, 0.75MHz Min, 75MHz Max, 8MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5850
|
Newark | Oscillator, 8Mhz, Cmos, Smd, 2.5Mm X 2Mm Rohs Compliant: Yes |Ecs Inc International ECS-2033-080-BN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 919 |
|
$1.8000 / $2.2900 | Buy Now |
DISTI #
XC1424CT-ND
|
DigiKey | XTAL OSC XO 8.0000MHZ CMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8731 In Stock |
|
$0.5561 / $1.0700 | Buy Now |
DISTI #
ECS-2033-080-BN
|
Avnet Americas | Clock Oscillator 8MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-2033-080-BN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$2.0150 | Buy Now |
DISTI #
520-2033-080-BN
|
Mouser Electronics | Standard Clock Oscillators ECS-2033,OSC XO 8.000MHZ HCMOS SMD,3.3V,+/-50ppm,-40+/-C - 85+/-C,7mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) RoHS: Compliant | 2887 |
|
$0.6090 / $1.0700 | Buy Now |
DISTI #
V72:2272_17707929
|
Arrow Electronics | Oscillator XO 8MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2227 Container: Cut Strips | Americas - 1000 |
|
$1.6020 / $1.7310 | Buy Now |
DISTI #
V36:1790_17707929
|
Arrow Electronics | Oscillator XO 8MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2345 | Americas - 1000 |
|
$1.5860 | Buy Now |
|
Future Electronics | ECS-2033,OSC XO 8.000MHZ HCMOS SMD,3.3V,±50ppm,-40±C ~ 85±C,7mA,Surface Mount,0. RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.5900 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 8.000MHz - HCMOS - 3.3V - ±50ppm -40°C to 85°C - 7mA - SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant |
1650 In Stock |
|
$0.6550 / $1.9720 | Buy Now |
DISTI #
ECS-2033-080-BN
|
Avnet Americas | Clock Oscillator 8MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-2033-080-BN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$2.0150 | Buy Now |
DISTI #
ECS-2033-080-BN
|
Avnet Asia | SMD Clock 8MHz 3.3V 15pF 4-Pin Miniature SMD (Alt: ECS-2033-080-BN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
$1.5294 / $1.7105 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-2033-080-BN
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2033-080-BN
ECS International Inc
HCMOS Output Clock Oscillator, 0.75MHz Min, 75MHz Max, 8MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 75 MHz | |
Operating Frequency-Min | 0.75 MHz | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,63/47 | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | GOLD OVER NICKEL |
This table gives cross-reference parts and alternative options found for ECS-2033-080-BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-2033-080-BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC532LZ-A1B245-8.000TS | HCMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | ECS-2033-080-BN vs CC532LZ-A1B245-8.000TS |
CC532LZ-B245-8.000TS | HCMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | ECS-2033-080-BN vs CC532LZ-B245-8.000TS |