Filter Your Search
1 - 3 of 3 results
|
ECS-2033-080-BN
ECS International Inc
|
$2.1360 | Yes | Yes | Active | 8 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 75 MHz | 750 kHz | 10 ns | 7 mA | 3.465 V | 3.135 V | 45/55 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,63/47 | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.9mm | ECS INC INTERNATIONAL | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | compliant | Clock | ECS | ||
|
ECS-2033-080-BN-TR3
ECS International Inc
|
Check for Price | Yes | Active | 8 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 7 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.08X.1,68/52 | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.9mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Clock | ECS | |||||||
|
ECS-2033-080-BN-TR
ECS International Inc
|
Check for Price | Active | 8 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 7 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.08X.1,68/52 | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.9mm | ECS INC INTERNATIONAL | compliant | Clock | ECS |