Part Details for ECS-2333-500-CN-TR by ECS International Inc
Overview of ECS-2333-500-CN-TR by ECS International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-2333-500-CN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECS-2333-500-CN-TR
|
Avnet Americas | Oscillator 50MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin Sub Mini-SMD T/R - Tape and Reel (Alt: ECS-2333-500-CN-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ECS-2333-500-CN-TR
|
Avnet Americas | Oscillator 50MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin Sub Mini-SMD T/R - Tape and Reel (Alt: ECS-2333-500-CN-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ECS-2333-500-CN-TR
|
Avnet Americas | Oscillator 50MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin Sub Mini-SMD T/R - Tape and Reel (Alt: ECS-2333-500-CN-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for ECS-2333-500-CN-TR
ECS-2333-500-CN-TR CAD Models
ECS-2333-500-CN-TR Part Data Attributes
|
ECS-2333-500-CN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2333-500-CN-TR
ECS International Inc
HCMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SUB MINIATURE, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for ECS-2333-500-CN-TR
This table gives cross-reference parts and alternative options found for ECS-2333-500-CN-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-2333-500-CN-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QCC325L-5-50.00MHZ | HCMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINITURE, CERAMIC, SMD, 4 PIN | Q-TECH Corporation | ECS-2333-500-CN-TR vs QCC325L-5-50.00MHZ |
QCC570L5-50.000MHZ | HCMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Q-TECH Corporation | ECS-2333-500-CN-TR vs QCC570L5-50.000MHZ |
QCC570L-15-50.00MHZ | HCMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINITURE, CERAMIC, SMD, 4 PIN | Q-TECH Corporation | ECS-2333-500-CN-TR vs QCC570L-15-50.00MHZ |
XOSM-533ETFH6050M | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Vishay Dale | ECS-2333-500-CN-TR vs XOSM-533ETFH6050M |
MIH302548AH-50.000MHZ-T | XTAL OSC XO 50.000MHZ HCMOS SMD | Abracon Corporation | ECS-2333-500-CN-TR vs MIH302548AH-50.000MHZ-T |
QCC570L-5-50.00MHZ | HCMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINITURE, CERAMIC, SMD, 4 PIN | Q-TECH Corporation | ECS-2333-500-CN-TR vs QCC570L-5-50.00MHZ |