-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quartz Crystal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5951
|
Newark | Crystal, 4Mhz, 20Pf, Smd, 11.4Mm X 4.8Mm Rohs Compliant: Yes |Ecs Inc International ECS-40-20-5PXDN-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 990 |
|
$0.2510 / $0.4040 | Buy Now |
DISTI #
55AC2127
|
Newark | Eiiecs-40-20-5Pxdn-Tr Rohs Compliant: Yes |Ecs Inc International ECS-40-20-5PXDN-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
XC1294CT-ND
|
DigiKey | CRYSTAL 4.0000MHZ 20PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
60143 In Stock |
|
$0.1892 / $0.6100 | Buy Now |
DISTI #
ECS-40-20-5PXDN-TR
|
Avnet Americas | Crystal 4MHz 20pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-40-20-5PXDN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1768 / $0.2370 | Buy Now |
DISTI #
520-CSM400-20DN-X
|
Mouser Electronics | Crystals 4MHz 20pF RoHS: Compliant | 11050 |
|
$0.1870 / $0.4200 | Buy Now |
DISTI #
V36:1790_17722245
|
Arrow Electronics | Crystal 4MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 150Ohm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2315 | Americas - 11000 |
|
$0.2562 | Buy Now |
DISTI #
V72:2272_17722245
|
Arrow Electronics | Crystal 4MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 150Ohm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1826 Container: Cut Strips | Americas - 293 |
|
$0.2685 / $0.3263 | Buy Now |
|
Future Electronics | CSM-7XDN Series 4 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 25000Reel |
|
$0.2150 / $0.2300 | Buy Now |
|
Future Electronics | CSM-7XDN Series 4 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount Crystal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 362Cut Tape/Mini-Reel |
|
$0.4150 / $0.6600 | Buy Now |
|
Onlinecomponents.com | Crystal - 4.0000MHz ±30ppm - 20pF - 150 Ohm - ±100ppm -40°C to 85°C - SMD HC49/US - 0.449" x 0.185" (11.40mm x 4.70mm) RoHS: Compliant |
5000 In Stock |
|
$0.1815 / $0.2070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-40-20-5PXDN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-40-20-5PXDN-TR
ECS International Inc
Quartz Crystal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.4mm x 4.8mm x4.3mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN COPPER OVER NICKEL |
This table gives cross-reference parts and alternative options found for ECS-40-20-5PXDN-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-40-20-5PXDN-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECS-40-20-5P-DN-TR | Parallel - Fundamental Quartz Crystal, | ECS International Inc | ECS-40-20-5PXDN-TR vs ECS-40-20-5P-DN-TR |
ECS-40-20-5P-DN | Parallel - Fundamental Quartz Crystal, | ECS International Inc | ECS-40-20-5PXDN-TR vs ECS-40-20-5P-DN |