-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7807
|
Newark | Aluminium Electrolytic Capacitor, Aec-Q200 Fc Series, 68 - F, - 20%, 63 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic EEUFC1J680 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3000 |
|
$0.1430 / $0.3430 | Buy Now |
DISTI #
EEU-FC1J680
|
Avnet Americas | Aluminum Electrolytic Capacitor, 68 uF, 63 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1J680) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0987 / $0.1117 | Buy Now |
DISTI #
70068508
|
RS | Capacitor, Aluminum Electrolytic, Fc Radial Elec Cap 68uF 63V | Panasonic Electronic Components EEUFC1J680 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1510 | RFQ |
|
Bristol Electronics | 167 |
|
RFQ | ||
|
Bristol Electronics | 1115 |
|
RFQ | ||
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 63V, 20% +TOL, 20% -TOL, 68UF, THROUGH HOLE MOUNT | 200 |
|
$0.1500 / $0.2250 | Buy Now |
DISTI #
EEU-FC1J680
|
Avnet Americas | Aluminum Electrolytic Capacitor, 68 uF, 63 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1J680) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0987 / $0.1117 | Buy Now |
DISTI #
EEUFC1J680
|
TME | Capacitor: electrolytic, low ESR, THT, 68uF, 63VDC, Ø8x11.5mm, ±20% Min Qty: 5 | 210 |
|
$0.1910 / $0.4490 | Buy Now |
DISTI #
EEU-FC1J680
|
Avnet Americas | Aluminum Electrolytic Capacitor, 68 uF, 63 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1J680) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0987 / $0.1117 | Buy Now |
DISTI #
EEUFC1J680
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 68 uF, 63 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: EEUFC1J680) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 3 Weeks, 3 Days | Abacus - 3200 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFC1J680
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFC1J680
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.04284 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 263.25 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFC1J680. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFC1J680, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZ680M63V8X11.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUFC1J680 vs NRSZ680M63V8X11.5TBSTF |
RXW680M1JBK-0811S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | EEUFC1J680 vs RXW680M1JBK-0811S |