Part Details for EG01CV1 by Sanken Electric Co Ltd
Overview of EG01CV1 by Sanken Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Automotive
Price & Stock for EG01CV1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG01CV1CT-ND
|
DigiKey | DIODE GEN PURP 1KV 500MA AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2625 / $0.8000 | Buy Now |
Part Details for EG01CV1
EG01CV1 CAD Models
EG01CV1 Part Data Attributes:
|
EG01CV1
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EG01CV1
Sanken Electric Co Ltd
Rectifier Diode, 1 Element, 0.5A, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.3 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for EG01CV1
This table gives cross-reference parts and alternative options found for EG01CV1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EG01CV1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGL34M | Rectifier Diode, | Galaxy Microelectronics | EG01CV1 vs RGL34M |
EG01C | Rectifier Diode, 1 Element, 0.5A, 1000V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rugao Dachang Electronics Co Ltd | EG01CV1 vs EG01C |
M10FF3 | Rectifier Diode, 1 Element, 0.5A, 1000V V(RRM), Silicon | Voltage Multipliers Inc | EG01CV1 vs M10FF3 |
ERA37-10 | Rectifier Diode, 1 Element, 0.5A, 1000V V(RRM), Silicon, ULTRA SMALL PACKAGE-2 | Fuji Electric Co Ltd | EG01CV1 vs ERA37-10 |