Part Details for EGL34D by Diotec Semiconductor AG
Overview of EGL34D by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGL34D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-EGL34DCT-ND
|
DigiKey | DIODE GEN PURP 200V 0.5A DO213AA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
2500 In Stock |
|
$0.0307 / $0.3100 | Buy Now |
DISTI #
637-EGL34D
|
Mouser Electronics | Rectifiers Diode, Superfast, MiniMelf, 200V, 0.5A, 175C RoHS: Compliant | 1360 |
|
$0.0450 / $0.2700 | Buy Now |
|
Onlinecomponents.com | Diode - Superfast - MiniMelf - 200V - 0.5A - 50ns RoHS: Compliant | 0 |
|
$0.0266 / $0.0359 | Buy Now |
DISTI #
EGL34D-DIO
|
TME | Diode: rectifying, SMD, 200V, 0.5A, 50ns, MiniMELF plastic, Ir: 5uA Min Qty: 25 | 2325 |
|
$0.0320 / $0.0480 | Buy Now |
Part Details for EGL34D
EGL34D CAD Models
EGL34D Part Data Attributes:
|
EGL34D
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
EGL34D
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 0.5A, 200V V(RRM), Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AA | |
Package Description | ROHS COMPLIANT, PLASTIC, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diotec | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for EGL34D
This table gives cross-reference parts and alternative options found for EGL34D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGL34D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGL34D | Rectifier Diode, 1 Element, 0.5A, 200V V(RRM), Silicon, DO-213AA, DO-213AA, 2 PIN | International Semiconductor Inc | EGL34D vs EGL34D |
BYM07-200 | Rectifier Diode, 1 Element, 0.5A, 200V V(RRM), Silicon, DO-213AA, PLASTIC PACKAGE-2 | General Instrument Corp | EGL34D vs BYM07-200 |
BYM07-200-E3/83 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 200V V(RRM), Silicon, DO-213AA, | Vishay Intertechnologies | EGL34D vs BYM07-200-E3/83 |
BYM07-200HE3_A/I | Rectifier Diode, | Vishay Intertechnologies | EGL34D vs BYM07-200HE3_A/I |
BYM07-200-E3/98 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 200V V(RRM), Silicon, DO-213AA, | Vishay Intertechnologies | EGL34D vs BYM07-200-E3/98 |
EGL34D | Rectifier Diode, 1 Element, 0.5A, 200V V(RRM), Silicon, DO-213AA, PLASTIC, MINIMELF-2 | SEMIKRON | EGL34D vs EGL34D |
EGL34D | Rectifier Diode, 1 Element, 0.5A, 200V V(RRM), Silicon, MINIMELF-2 | Micro Commercial Components | EGL34D vs EGL34D |
EGL34D-TP | Rectifier Diode, 1 Element, 0.5A, 200V V(RRM), Silicon, MINIMELF-2 | Micro Commercial Components | EGL34D vs EGL34D-TP |
EGL34D | Rectifier Diode, 1 Element, 0.5A, 200V V(RRM), Silicon, DO-213AA, PLASTIC PACKAGE-2 | General Instrument Corp | EGL34D vs EGL34D |