Part Details for EKME630ELL470MHB5D by Chemi-Con
Overview of EKME630ELL470MHB5D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKME630ELL470MHB5D
EKME630ELL470MHB5D CAD Models
EKME630ELL470MHB5D Part Data Attributes:
|
EKME630ELL470MHB5D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKME630ELL470MHB5D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.08883 mA | |
Manufacturer Series | KME | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 135 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | WIRE |
Alternate Parts for EKME630ELL470MHB5D
This table gives cross-reference parts and alternative options found for EKME630ELL470MHB5D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKME630ELL470MHB5D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1RG1JNB476MFS0811M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | EKME630ELL470MHB5D vs 1RG1JNB476MFS0811M |
B41042A8476M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 63V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | EKME630ELL470MHB5D vs B41042A8476M002 |
LXA63VB47M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EKME630ELL470MHB5D vs LXA63VB47M |
NRSX470M63V8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | NIC Components Corp | EKME630ELL470MHB5D vs NRSX470M63V8X11.5 |
UVY1J470MET1TP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | EKME630ELL470MHB5D vs UVY1J470MET1TP |
1RZ1JVB476MCS0811M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | EKME630ELL470MHB5D vs 1RZ1JVB476MCS0811M |
1RF1JHB476MSS10020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | EKME630ELL470MHB5D vs 1RF1JHB476MSS10020 |
1RD1JJB476MAP6L011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | EKME630ELL470MHB5D vs 1RD1JJB476MAP6L011 |
URZ1J470MNT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | EKME630ELL470MHB5D vs URZ1J470MNT |
1RF1JHB476MCS10020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | EKME630ELL470MHB5D vs 1RF1JHB476MCS10020 |