Part Details for EKMQ251VSN561MP45S by United Chemi-Con Inc
Overview of EKMQ251VSN561MP45S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMQ251VSN561MP45S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKMQ251VSN561MP45S-ND
|
DigiKey | CAP ALUM 560UF 20% 250V SNAP Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2058 / $4.2400 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 560uF 250V 20% (22 X 45mm) Snap-In 10mm 1500mA 2000h 105°C RoHS: Compliant | 0 |
|
$1.9100 / $4.1400 | Buy Now |
DISTI #
1679184
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.5115 / $7.0160 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 560uF 250V 20% (22 X 45mm) Snap-In 10mm 1500mA 2000h 105°C RoHS: Compliant | 0 |
|
$1.9100 / $4.1400 | Buy Now |
Part Details for EKMQ251VSN561MP45S
EKMQ251VSN561MP45S CAD Models
EKMQ251VSN561MP45S Part Data Attributes
|
EKMQ251VSN561MP45S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMQ251VSN561MP45S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 444 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.1225 mA | |
Length | 45 mm | |
Manufacturer Series | KMQ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1500 mA | |
Series | KMQ(SNAP-IN) | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |