Filter Your Search
1 - 2 of 2 results
|
EKMQ251VSN561MP45S
United Chemi-Con Inc
|
$2.9988 | Yes | Transferred | 560 µF | 250 V | 1.5 A | 20 % | 444 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | KMQ | 1.1225 mA | KMQ(SNAP-IN) | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 45 mm | UNITED CHEMI-CON INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.22.00.40 | ||||
|
EKMQ251VSN561MP45S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 560 µF | 250 V | 1.5 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1225 mA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | MATTE TIN | 10 mm | SNAP-IN | 22 mm | 45 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | 8532.22.00.40 | Chemi-Con |