Part Details for EKZE6R3ELL122MJ16S by United Chemi-Con Inc
Overview of EKZE6R3ELL122MJ16S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE6R3ELL122MJ16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4003
|
Newark | Aluminum Electrolytic Capacitor, 1200Uf, 6.3V, Capacitance:1200Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:4000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Chemi-Con EKZE6R3ELL122MJ16S Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-1631-ND
|
DigiKey | CAP ALUM 1200UF 20% 6.3V RAD T/H Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1 In Stock |
|
$0.1788 / $0.6900 | Buy Now |
DISTI #
661-EKZE6R3ELL122MJ1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 1200uF 10X16 RoHS: Compliant | 1018 |
|
$0.2330 / $0.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2420 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1200uF 6.3V 20% (10 X 16mm) Radial 5mm 1430mA 4000h 105°C Bulk RoHS: Compliant |
5157 In Stock |
|
$0.1591 / $0.3710 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1200uF 6.3V 20% (10 X 16mm) Radial 5mm 1430mA 4000h 105°C Bulk RoHS: Compliant |
5157 In Stock |
|
$0.1591 / $0.3710 | Buy Now |
Part Details for EKZE6R3ELL122MJ16S
EKZE6R3ELL122MJ16S CAD Models
EKZE6R3ELL122MJ16S Part Data Attributes
|
EKZE6R3ELL122MJ16S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE6R3ELL122MJ16S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1430 mA | |
Series | KZE | |
Terminal Pitch | 5 mm |