Filter Your Search
1 - 2 of 2 results
|
EKZE6R3ELL122MJ16S
United Chemi-Con Inc
|
$0.2984 | Yes | Yes | Transferred | 1.2 mF | 6.3 V | 1.43 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KZE | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
EKZE6R3ELL122MJ16S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 1.2 mF | 6.3 V | 858 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75.6 µA | 0.24 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 16 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | 8532.22.00.20 | RADIAL LEADED | Chemi-Con |