Part Details for ELXY160ELL332MK40S by United Chemi-Con Inc
Overview of ELXY160ELL332MK40S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY160ELL332MK40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4064
|
Newark | Aluminum Electrolytic Capacitor, 3300Uf, 16V, Capacitance:3300Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:7000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:-Rohs Compliant: Yes |Chemi-Con ELXY160ELL332MK40S Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 | Buy Now |
DISTI #
565-1785-ND
|
DigiKey | CAP ALUM 3300UF 20% 16V RADIAL Min Qty: 500 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6130 | Buy Now |
DISTI #
661-ELXY160L332MK40S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 16 Volt RoHS: Compliant | 348 |
|
$0.6910 / $1.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7310 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 40mm) Radial 5mm 2390mA 7000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.4747 / $1.0791 | Buy Now |
DISTI #
1688905
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9743 / $2.4688 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 40mm) Radial 5mm 2390mA 7000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.4747 / $1.0791 | Buy Now |
|
Perfect Parts Corporation | 2962 |
|
RFQ |
Part Details for ELXY160ELL332MK40S
ELXY160ELL332MK40S CAD Models
ELXY160ELL332MK40S Part Data Attributes
|
ELXY160ELL332MK40S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY160ELL332MK40S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2390 mA | |
Series | LXY | |
Terminal Pitch | 5 mm |