Filter Your Search
1 - 2 of 2 results
|
ELXY160ELL332MK40S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 3.3 mF | 16 V | 1.7925 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 528 µA | 0.22 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 12.5 mm | 40 mm | NIPPON CHEMI-CON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Chemi-Con | |||
|
ELXY160ELL332MK40S
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 mF | 16 V | 2.39 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LXY | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 40 mm | UNITED CHEMI-CON INC | compliant |