-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.125W, 220000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4352
|
Newark | Resistor, 220K, 0.125W, Thin Film, 0805, Resistance:220Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA6AEB224V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0290 / $0.0320 | Buy Now |
DISTI #
85AK4454
|
Newark | Resistor, 220K, Thin Film, 0805, Resistance:220Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA6AEB224V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0690 / $0.1270 | Buy Now |
DISTI #
62W9016
|
Newark | Surface Mount Thin Film Resistor, Aec-Q200 Era Series, 220 Kohm, 125 Mw, - 0.1%, 100 V Rohs Compliant: Yes |Panasonic ERA6AEB224V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0240 / $0.2700 | Buy Now |
DISTI #
ERA-6AEB224V
|
Avnet Americas | SMD Chip Resistor, 220 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6AEB224V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
70348586
|
RS | 0805 Resistor,6A,0.125W,25ppm,0.1%,220K | Panasonic Electronic Components ERA6AEB224V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0700 / $0.1000 | RFQ |
|
Quest Components | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 220000 ohm, SURFACE MOUNT, 0805 | 4200 |
|
$0.0405 / $0.0900 | Buy Now |
|
Quest Components | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 220000 ohm, SURFACE MOUNT, 0805 (Also Known As: ERA-6AEB224V) | 4200 |
|
$0.0405 / $0.0900 | Buy Now |
DISTI #
ERA-6AEB224V
|
Avnet Americas | SMD Chip Resistor, 220 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6AEB224V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
ERA6AEB224V
|
TME | Resistor: thick film, SMD, 0805, 220kΩ, 125mW, ±0.1%, -55÷155°C Min Qty: 10 | 8640 |
|
$0.0364 / $0.0962 | Buy Now |
DISTI #
ERA-6AEB224V
|
Avnet Americas | SMD Chip Resistor, 220 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6AEB224V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA6AEB224V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA6AEB224V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.125W, 220000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for ERA6AEB224V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA6AEB224V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08U2203BALQ | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | ERA6AEB224V vs SF08U2203BALQ |
WF08U2203BALQ | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | ERA6AEB224V vs WF08U2203BALQ |
WF08U2203BVLQ | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | ERA6AEB224V vs WF08U2203BVLQ |
TE05G224BT | Fixed Resistor, Thin Film, 0.125W, 220000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | ERA6AEB224V vs TE05G224BT |
TE05G224BC | Fixed Resistor, Thin Film, 0.125W, 220000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | ERA6AEB224V vs TE05G224BC |
WF08U2203BTLQ | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | ERA6AEB224V vs WF08U2203BTLQ |
TD05G224AT | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | ERA6AEB224V vs TD05G224AT |
WF08U2203AVLQ | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | ERA6AEB224V vs WF08U2203AVLQ |
TE05G224BB | Fixed Resistor, Thin Film, 0.125W, 220000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | ERA6AEB224V vs TE05G224BB |
SF08U2203AALQ | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | ERA6AEB224V vs SF08U2203AALQ |