-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.125W, 324ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH4371
|
Newark | Res, 324R, 0.125W, 0805, Metal Film, Resistor Case Style:0805 [2012 Metric], Resistance:324Ohm, Product Range:Era6A Series, Voltage Rating:100V, Resistor Element Material:Thin Film, Power Rating:125Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Panasonic ERA6AEB3240V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0320 / $0.0350 | Buy Now |
DISTI #
62W9045
|
Newark | Surface Mount Thin Film Resistor, Aec-Q200 Era Series, 324 Ohm, 125 Mw, - 0.1%, 100 V Rohs Compliant: Yes |Panasonic ERA6AEB3240V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2060 |
|
$0.0460 / $0.0970 | Buy Now |
DISTI #
ERA-6AEB3240V
|
Avnet Americas | SMD Chip Resistor, 324 Ohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6AEB3240V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
70360612
|
RS | ERA Series Thin Film Smnt Resistor 0805 Case 324Ohm +/-0.1% 0.125W +/-25ppm/degC | Panasonic Electronic Components ERA6AEB3240V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0570 | RFQ |
|
Bristol Electronics | 999 |
|
RFQ | ||
DISTI #
ERA-6AEB3240V
|
Avnet Americas | SMD Chip Resistor, 324 Ohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6AEB3240V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
ERA6AEB3240V
|
TME | Resistor: thin film, SMD, 0805, 324Ω, 125mW, ±0.1%, -55÷155°C Min Qty: 10 | 4980 |
|
$0.0352 / $0.0963 | Buy Now |
DISTI #
ERA6AEB3240V
|
Avnet Abacus | SMD Chip Resistor, 324 Ohm, � 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA6AEB3240V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA6AEB3240V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA6AEB3240V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.125W, 324ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 324 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for ERA6AEB3240V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA6AEB3240V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TD05G3240AC | Fixed Resistor, Thin Film, 0.1W, 324ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | ERA6AEB3240V vs TD05G3240AC |
BLU0805-3240-AB25 | Fixed Resistor, Thin Film, 0.125W, 324ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | ERA6AEB3240V vs BLU0805-3240-AB25 |
BLU0805ER-3240-BB25 | Fixed Resistor, Thin Film, 0.125W, 324ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | ERA6AEB3240V vs BLU0805ER-3240-BB25 |
SF08U3240ATLQ | Fixed Resistor, Thin Film, 0.1W, 324ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | ERA6AEB3240V vs SF08U3240ATLQ |
WF08U3240BVLQ | Fixed Resistor, Thin Film, 0.1W, 324ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | ERA6AEB3240V vs WF08U3240BVLQ |
RN10B3240CT1-25 | Fixed Resistor, Thin Film, 0.1W, 324ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Cal-Chip Electronics | ERA6AEB3240V vs RN10B3240CT1-25 |
RN10A3240CT5-25 | Fixed Resistor, Thin Film, 0.1W, 324ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Cal-Chip Electronics | ERA6AEB3240V vs RN10A3240CT5-25 |
BLU0805-3240-AT25W | Fixed Resistor, Thin Film, 0.125W, 324ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | ERA6AEB3240V vs BLU0805-3240-AT25W |
RT0805A324025PPM | Fixed Resistor, Thin Film, 0.1W, 324ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Synton-Tech Corp | ERA6AEB3240V vs RT0805A324025PPM |
SF08U3240AALQ | Fixed Resistor, Thin Film, 0.1W, 324ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | ERA6AEB3240V vs SF08U3240AALQ |