Part Details for ERC553K4800BEEA500 by Vishay Intertechnologies
Overview of ERC553K4800BEEA500 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC553K4800BEEA500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC553K4800BEEA500
|
Avnet Americas | Res Metal Film 3.48kOhm 0.1% 1/8W ±25ppm/°C Epoxy Axial T/R - Tape and Reel (Alt: ERC553K4800BEEA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$1.0030 / $1.2743 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.9910 | Buy Now |
DISTI #
ERC553K4800BEEA500
|
Avnet Americas | Res Metal Film 3.48kOhm 0.1% 1/8W ±25ppm/°C Epoxy Axial T/R - Tape and Reel (Alt: ERC553K4800BEEA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$1.0030 / $1.2743 | Buy Now |
DISTI #
ERC553K4800BEEA500
|
Avnet Americas | Res Metal Film 3.48kOhm 0.1% 1/8W ±25ppm/°C Epoxy Axial T/R - Tape and Reel (Alt: ERC553K4800BEEA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$1.0030 / $1.2743 | Buy Now |
Part Details for ERC553K4800BEEA500
ERC553K4800BEEA500 CAD Models
ERC553K4800BEEA500 Part Data Attributes
|
ERC553K4800BEEA500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC553K4800BEEA500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 3480ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 60 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for ERC553K4800BEEA500
This table gives cross-reference parts and alternative options found for ERC553K4800BEEA500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC553K4800BEEA500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55J3481BPRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 3480 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC553K4800BEEA500 vs RNR55J3481BPRSL |
RNR55J3481BSRSL65 | Fixed Resistor, Metal Film, 0.1W, 3480ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC553K4800BEEA500 vs RNR55J3481BSRSL65 |
RNC55J3481BSB14 | Fixed Resistor, Metal Film, 0.1W, 3480ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC553K4800BEEA500 vs RNC55J3481BSB14 |
RNC55J3481BRBSL | Fixed Resistor, Metal Film, 0.1W, 3480ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC553K4800BEEA500 vs RNC55J3481BRBSL |
RNR55J3481BPRE6 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 3480 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC553K4800BEEA500 vs RNR55J3481BPRE6 |
RNC55J3481BRB14 | Fixed Resistor, Metal Film, 0.1W, 3480ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC553K4800BEEA500 vs RNC55J3481BRB14 |
ERC553K4800BEEB500 | Fixed Resistor, Metal Film, 0.1W, 3480ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC553K4800BEEA500 vs ERC553K4800BEEB500 |
RNC55J3481BSBSL | Fixed Resistor, Metal Film, 0.1W, 3480ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC553K4800BEEA500 vs RNC55J3481BSBSL |
RNC55J3481BSRE8 | Fixed Resistor, Metal Film, 0.1W, 3480ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC553K4800BEEA500 vs RNC55J3481BSRE8 |
RNC55J3481BRRSL | Fixed Resistor, Metal Film, 0.1W, 3480ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC553K4800BEEA500 vs RNC55J3481BRRSL |