Part Details for ERF8-020-05.0-L-DV-L-K-TR by Samtec Inc
Overview of ERF8-020-05.0-L-DV-L-K-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for ERF8-020-05.0-L-DV-L-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91P7179
|
Newark | Conn, Stacking, Rcpt, 40P, 2Row, 0.8Mm, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts, Product Range:Erf8 Series, Gender:Receptacle Rohs Compliant: Yes |Samtec ERF8-020-05.0-L-DV-L-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 89 |
|
$3.5000 / $4.2200 | Buy Now |
DISTI #
50AJ8265
|
Newark | Mezzanine Conn, Rcpt, 40Pos, 2Row, 0.8Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Surface Mount, Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec ERF8-020-05.0-L-DV-L-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29 |
|
$3.6000 / $4.8600 | Buy Now |
DISTI #
SAM13550CT-ND
|
DigiKey | CONN SOCKET 40POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1136 In Stock |
|
$4.5023 / $8.6400 | Buy Now |
DISTI #
ERF8-020-05.0-L-DV
|
Avnet Americas | Mezzanine Connector, High-Speed, Receptacle, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount - Tape and Reel (Alt: ERF8-020-05.0-L-DV) RoHS: Compliant Min Qty: 375 Package Multiple: 125 Lead time: 1 Weeks, 0 Days Container: Reel | 89 Factory Stock |
|
$3.9300 / $5.4100 | Buy Now |
DISTI #
200-ERF802005.0LDVLK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket RoHS: Compliant | 163 |
|
$2.8000 / $5.0900 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Socket Strip RoHS: Compliant |
521 In Stock |
|
$2.5100 / $5.0900 | Buy Now |
DISTI #
ERF8-020-05.0-L-DV
|
Avnet Americas | Mezzanine Connector, High-Speed, Receptacle, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount - Tape and Reel (Alt: ERF8-020-05.0-L-DV) RoHS: Compliant Min Qty: 375 Package Multiple: 125 Lead time: 1 Weeks, 0 Days Container: Reel | 89 Factory Stock |
|
$3.9300 / $5.4100 | Buy Now |
DISTI #
ERF8-020-05.0-L-DV
|
Avnet Americas | Mezzanine Connector, High-Speed, Receptacle, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount - Tape and Reel (Alt: ERF8-020-05.0-L-DV) RoHS: Compliant Min Qty: 375 Package Multiple: 125 Lead time: 1 Weeks, 0 Days Container: Reel | 89 Factory Stock |
|
$3.9300 / $5.4100 | Buy Now |
|
Powell Electronics | 0.80 mm Edge Min Qty: 1 | 53 |
|
$3.6200 / $5.0900 | Buy Now |
DISTI #
000000000002733610
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket Min Qty: 1 | 89 |
|
$3.6500 / $5.9900 | Buy Now |
Part Details for ERF8-020-05.0-L-DV-L-K-TR
ERF8-020-05.0-L-DV-L-K-TR CAD Models
ERF8-020-05.0-L-DV-L-K-TR Part Data Attributes
|
ERF8-020-05.0-L-DV-L-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF8-020-05.0-L-DV-L-K-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | STANDARD: UL 94V-0 | |
Board Mounting Option | PEG | |
Body Breadth | 0.22 inch | |
Body Depth | 0.21 inch | |
Body Length | 0.866 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.032 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.2 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ERF8-020-05.0-L-DV-L-K-TR
This table gives cross-reference parts and alternative options found for ERF8-020-05.0-L-DV-L-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERF8-020-05.0-L-DV-L-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERF8-020-07.0-L-DV-K-TR | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | ERF8-020-05.0-L-DV-L-K-TR vs ERF8-020-07.0-L-DV-K-TR |
ERF8-020-05.0-S-DV-K-TR | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | ERF8-020-05.0-L-DV-L-K-TR vs ERF8-020-05.0-S-DV-K-TR |