Parametric results for: ERF8-020-05.0-L-DV-L-K-TR under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 937 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: erf8
Select parts from the table below to compare.
Compare
Compare
ERF8-005-05.0-L-DV-K-TR
Samtec Inc
$2.2461 Yes Active 10 2 800 µm 2 2.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR EDGE RATE CONTACT, E.L.P NO POLARIZED HOUSING NO NO e3 NO UL -55 °C 125 °C SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE BLACK 0.032 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.4958 mm 10u inch SURFACE MOUNT 0.22 inch 0.201 inch 0.394 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC
ERF8-005-01-L-D-EM2-TR
Samtec Inc
$2.3659 Active 10 2 800 µm FEMALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR SHIELDED NO NO NO e4/e3 NO SOCKET MATTE TIN OVER NICKEL BERYLLIUM COPPER NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC ROHS COMPLIANT compliant SAMTEC
ERF8-005-07.0-L-DV-TR
Samtec Inc
$2.4285 Yes Active 10 2 812.8 µm 2 2.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO POLARIZED HOUSING e3 UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE BLACK 0.032 inch NO LOCKING ONE RECTANGULAR 4.4958 mm 10u inch SURFACE MOUNT 0.22 inch 0.275 inch 0.394 inch SAMTEC INC compliant SAMTEC
ERF8-005-05.0-S-DV-TR
Samtec Inc
$2.4675 Yes Active 10 2 787.4 µm 2 2.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO POLARIZED HOUSING e3 UL -55 °C 125 °C PLUG Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE BLACK 0.032 inch NO LOCKING ONE RECTANGULAR 4.4958 mm 30u inch SURFACE MOUNT 0.22 inch 0.201 inch 0.394 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
ERF8-005-07.0-S-DV-TR
Samtec Inc
$2.5146 Yes Active 10 2 812.8 µm 2 2.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO POLARIZED HOUSING UL -55 °C 125 °C TIN OVER NICKEL BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE BLACK 0.032 inch NO LOCKING ONE RECTANGULAR 4.4958 mm 30u inch SURFACE MOUNT 0.22 inch 0.275 inch 0.394 inch SAMTEC INC compliant SAMTEC
ERF8-005-05.0-L-DV-TR
Samtec Inc
$2.6021 Yes Active 10 2 812.8 µm 2 2.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO POLARIZED HOUSING e3 UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE BLACK 0.032 inch NO LOCKING ONE RECTANGULAR 4.4958 mm 10u inch SURFACE MOUNT 0.22 inch 0.201 inch 0.394 inch SAMTEC INC compliant SAMTEC
ERF8-005-07.0-L-DV-EGP-K-TR
Samtec Inc
$2.6096 Yes Active BOARD STACKING CONNECTOR e3 Tin (Sn) - with Nickel (Ni) barrier SAMTEC INC unknown EAR99 8536.69.40.40 SAMTEC
ERF8-005-07.0-L-DV-K-TR
Samtec Inc
$2.6214 Yes Active 10 2 800 µm 2 2.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER TIN OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR EDGE RATE CONTACT, E.L.P NO POLARIZED HOUSING NO NO e3 NO UL -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE BLACK 0.032 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.4958 mm 10u inch SURFACE MOUNT 0.22 inch 0.275 inch 0.394 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC
ERF8-005-07.0-S-DV-EGP-TR
Samtec Inc
$2.8444 Yes Active 10 2 800 µm 2 2.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR EDGE RATE CONTACT, E.L.P NO POLARIZED HOUSING NO NO e3 NO UL -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE BLACK 0.032 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.4958 mm 30u inch SURFACE MOUNT 0.22 inch 0.275 inch 0.394 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40
ERF8-005-01-S-D-EM2-TR
Samtec Inc
$2.9600 Active 10 2 800 µm FEMALE BOARD GOLD OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR SHIELDED NO NO NO e4/e3 NO SOCKET MATTE TIN OVER NICKEL BERYLLIUM COPPER NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant