Part Details for ERJ-P6WF16R9V by Panasonic Electronic Components
Overview of ERJ-P6WF16R9V by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-P6WF16R9V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-P6WF16R9V-ND
|
DigiKey | RES SMD 16.9 OHM 1% 1/2W 0805 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1046 | Buy Now |
DISTI #
ERJ-P6WF16R9V
|
Avnet Americas | Res Thick Film 0805 16.9 Ohm 1% 1/2W ±200ppm/°C Molded SMD Punched Paper T/R - Tape and Reel (Alt: ERJ-P6WF16R9V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0791 / $0.0896 | Buy Now |
DISTI #
667-ERJ-P6WF16R9V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 16.9ohms 1% Anti-Surge AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0951 | Buy Now |
|
Onlinecomponents.com | Anti-Surge Thick Film Resistor - 16.9ohm ±1% - 0.50W - 0806 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0821 / $0.0938 | Buy Now |
DISTI #
ERJ-P6WF16R9V
|
Avnet Americas | Res Thick Film 0805 16.9 Ohm 1% 1/2W ±200ppm/°C Molded SMD Punched Paper T/R - Tape and Reel (Alt: ERJ-P6WF16R9V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0791 / $0.0896 | Buy Now |
DISTI #
ERJ-P6WF16R9V
|
Avnet Americas | Res Thick Film 0805 16.9 Ohm 1% 1/2W ±200ppm/°C Molded SMD Punched Paper T/R - Tape and Reel (Alt: ERJ-P6WF16R9V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0791 / $0.0896 | Buy Now |
|
Master Electronics | Anti-Surge Thick Film Resistor - 16.9ohm ±1% - 0.50W - 0806 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0821 / $0.0938 | Buy Now |