Filter Your Search
1 - 1 of 1 results
|
ERJP6WF16R9V
Panasonic Electronic Components
|
Check for Price | Yes | Not Recommended | 16.9 Ω | 1 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED | MATTE TIN OVER NICKEL | WRAPAROUND | 650 µm | 2 mm | 1.25 mm | PANASONIC CORP | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 |