-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU1DD5101U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU1DD5101U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU1DD5101U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU1DD5101U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW50K512DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | ERJU1DD5101U vs RMGW50K512DB |
RK73H2HTBK5101D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | ERJU1DD5101U vs RK73H2HTBK5101D |
RK73H2HTTED5101D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | ERJU1DD5101U vs RK73H2HTTED5101D |
RK73HW2HTTED5101D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | ERJU1DD5101U vs RK73HW2HTTED5101D |
BCTS002010-5101DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | ERJU1DD5101U vs BCTS002010-5101DTE |
SR2010DK-075K1L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | ERJU1DD5101U vs SR2010DK-075K1L |
RK73HW2HRTTEB5101D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | ERJU1DD5101U vs RK73HW2HRTTEB5101D |
RK73HW2HLTEB5101D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | ERJU1DD5101U vs RK73HW2HLTEB5101D |
CR50TR512D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | ERJU1DD5101U vs CR50TR512D |
RK73HW2HRTBK5101D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | ERJU1DD5101U vs RK73HW2HRTBK5101D |