-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ5685
|
Newark | Mezzanine Conn, Hdr, 80Pos, 2Row, Mezzanine Connector Type:Header, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:80Contacts, Connector Mounting:Surface Mount Right Angle, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec ERM8-040-01-L-D-RA-L-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20 |
|
$8.4500 / $11.6400 | Buy Now |
DISTI #
94AH8699
|
Newark | Erm8-040-01-L-D-Ra-L-K-Tr - Tape & Reel |Samtec ERM8-040-01-L-D-RA-L-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$8.5400 | Buy Now |
DISTI #
SAM13773CT-ND
|
DigiKey | CONN HDR 80POS R/A SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
564 In Stock |
|
$7.7701 / $14.2700 | Buy Now |
DISTI #
ERM8-040-01-L-D-RA
|
Avnet Americas | Mezzanine Connector, Header, 0.8 mm, 2 Rows, 80 Contacts, Surface Mount Right Angle - Tape and Reel (Alt: ERM8-040-01-L-D-RA) RoHS: Compliant Min Qty: 200 Package Multiple: 125 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$8.5600 / $12.3400 | Buy Now |
DISTI #
200-ERM84001LDRALKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal RoHS: Compliant | 147 |
|
$6.7300 / $12.3400 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip, Right-Angle RoHS: Compliant | 0 |
|
$5.5100 / $12.3400 | Buy Now |
DISTI #
ERM8-040-01-L-D-RA
|
Avnet Americas | Mezzanine Connector, Header, 0.8 mm, 2 Rows, 80 Contacts, Surface Mount Right Angle - Tape and Reel (Alt: ERM8-040-01-L-D-RA) RoHS: Compliant Min Qty: 200 Package Multiple: 125 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$8.5600 / $12.3400 | Buy Now |
DISTI #
ERM8-040-01-L-D-RA
|
Avnet Americas | Mezzanine Connector, Header, 0.8 mm, 2 Rows, 80 Contacts, Surface Mount Right Angle - Tape and Reel (Alt: ERM8-040-01-L-D-RA) RoHS: Compliant Min Qty: 200 Package Multiple: 125 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$8.5600 / $12.3400 | Buy Now |
DISTI #
000000000003173451
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 0 |
|
$7.9500 / $12.3400 | Buy Now |
DISTI #
ERM8-040-01-L-D-RA-L-K-TR
|
Avnet Abacus | Mezzanine Connector, Header, 0.8 mm, 2 Rows, 80 Contacts, Surface Mount Right Angle - Tape and Reel (Alt: ERM8-040-01-L-D-RA-L-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERM8-040-01-L-D-RA-L-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM8-040-01-L-D-RA-L-K-TR
Samtec Inc
Board Stacking Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |