Parametric results for: ERM8-040-01-L-D-RA-L-K-TR under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 1,180 results

|
-
-
-
-
-
-
Manufacturer Part Number: erm8
Select parts from the table below to compare.
Compare
Compare
ERM8-005-02.0-L-DV-TR
Samtec Inc
$2.1602 Yes Yes Active 10 2 787.4 µm 2 2.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO e3 UL -55 °C 125 °C MATTE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR BLACK 0.031 inch NO ONE RECTANGULAR 3.81 mm 30u inch SURFACE MOUNT 0.22 inch 0.394 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC
ERM8-005-05.0-L-DV-TR
Samtec Inc
$2.2707 Yes Yes Active 10 2 787.4 µm 2 2.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO e3 UL -55 °C 125 °C MATTE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR BLACK 0.031 inch NO ONE RECTANGULAR 3.81 mm 30u inch SURFACE MOUNT 0.22 inch 0.394 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
ERM8-005-01-L-D-EM2-TR
Samtec Inc
$2.2828 Yes Active GOLD (10) OVER NICKEL (50) BOARD STACKING CONNECTOR e3 MATTE TIN OVER NICKEL PHOSPHOR BRONZE SAMTEC INC compliant SAMTEC
ERM8-005-09.0-L-DV-TR
Samtec Inc
$2.3489 Yes Yes Active 10 2 787.4 µm 2 2.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO e3 UL -55 °C 125 °C MATTE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR BLACK 0.031 inch NO ONE RECTANGULAR 3.81 mm 30u inch SURFACE MOUNT 0.22 inch 0.394 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC
ERM8-005-02.0-L-DV-K-TR
Samtec Inc
$2.3740 Yes Active 10 2 800 µm 2 2.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO UL -55 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BLACK 0.031 inch NO ONE GENERAL PURPOSE RECTANGULAR 3.81 mm 30u inch SURFACE MOUNT 0.22 inch 0.394 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC
ERM8-005-05.0-L-DV-K-TR
Samtec Inc
$2.4134 Active 10 2 800 µm 2 2.2 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO UL -55 °C 125 °C MATTE TIN NOT SPECIFIED RECTANGULAR BLACK 0.031 inch NO ONE GENERAL PURPOSE RECTANGULAR 3.81 mm 30u inch SURFACE MOUNT 0.22 inch 0.394 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
ERM8-005-08.0-L-DV-K-TR
Samtec Inc
$2.4929 Active 10 2 800 µm 2 2.2 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO UL -55 °C 125 °C MATTE TIN NOT SPECIFIED RECTANGULAR BLACK 0.031 inch NO ONE GENERAL PURPOSE RECTANGULAR 3.81 mm 30u inch SURFACE MOUNT 0.22 inch 0.394 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC
ERM8-005-08.0-L-DV-TR
Samtec Inc
$2.5467 Yes Yes Active 10 2 787.4 µm 2 2.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO e3 UL -55 °C 125 °C MATTE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR BLACK 0.031 inch NO ONE RECTANGULAR 3.81 mm 30u inch SURFACE MOUNT 0.22 inch 0.394 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
ERM8-005-08.0-S-DV-K-TR
Samtec Inc
$2.6350 Active 10 2 800 µm 2 2.2 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO UL -55 °C 125 °C MATTE TIN NOT SPECIFIED RECTANGULAR BLACK 0.031 inch NO ONE GENERAL PURPOSE RECTANGULAR 3.81 mm SURFACE MOUNT 0.22 inch 0.394 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC
ERM8-005-05.0-L-DV-EGP-K-TR
Samtec Inc
$2.6520 Active NOT SPECIFIED BOARD STACKING CONNECTOR NOT SPECIFIED SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC