-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ES1J-AQCT-ND
|
DigiKey | DIODE GEN PURP 600V 1A SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk | Temporarily Out of Stock |
|
$0.0693 / $0.4300 | Buy Now |
DISTI #
637-ES1J-AQ
|
Mouser Electronics | Rectifiers Diode, Superfast, SMA, 600V, 1A, 150C, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0780 / $0.5400 | Order Now |
|
Onlinecomponents.com | Diode - Superfast - SMA - 600V - 1A - 35ns - AEC-Q101 RoHS: Compliant | 0 |
|
$0.0631 / $0.0722 | Buy Now |
DISTI #
78442572
|
Verical | Rectifier Diode Switching 600V 1A 35ns Automotive AEC-Q101 2-Pin SMA T/R Min Qty: 690 Package Multiple: 10 | Americas - 1880 |
|
$0.1129 / $0.1217 | Buy Now |
DISTI #
ES1J-AQ-DIO
|
TME | Diode: rectifying, SMD, 600V, 1A, 35ns, SMA, Ufmax: 1.7V, Ifsm: 30A Min Qty: 10 | 1887 |
|
$0.0720 / $0.1080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ES1J-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ES1J-AQ
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-10-11 | |
Samacsys Manufacturer | Diotec | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 480 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 33 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |