Filter Your Search
1 - 1 of 1 results
|
ES1J-AQ
Diotec Semiconductor AG
|
$0.0875 | Yes | Active | 1 A | 1.7 V | 35 ns | 5 µA | SILICON | 480 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | EFFICIENCY | 33 A | 1 | 600 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.80 | 2018-10-11 | Diotec |