Part Details for ES1J by SPC Multicomp
Overview of ES1J by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ES1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC0271
|
Newark | Rectifier, Single, 1A, 600V, Do-214Ac, Repetitive Peak Reverse Voltage:600V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.7V, Reverse Recovery Time:35Ns, Forward Surge Current:30A, No. Of Pins:2Pins Rohs Compliant: Yes |Multicomp Pro ES1J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5107 |
|
$0.0310 / $0.0420 | Buy Now |
DISTI #
2675055RL
|
element14 Asia-Pacific | RECTIFIER, SINGLE, 1A, 600V, DO-214AC RoHS: Compliant Min Qty: 500 Container: Reel | 44297 |
|
$0.0938 | Buy Now |
DISTI #
2675055
|
element14 Asia-Pacific | RECTIFIER, SINGLE, 1A, 600V, DO-214AC RoHS: Compliant Min Qty: 5 Container: Cut Tape | 44297 |
|
$0.0938 / $0.2351 | Buy Now |
DISTI #
1625033RL
|
element14 Asia-Pacific | DIODE, ULTRA-FAST, 1A, 600V, SMA RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0930 / $0.1897 | Buy Now |
DISTI #
1625033
|
element14 Asia-Pacific | DIODE, ULTRA-FAST, 1A, 600V, SMA RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0930 / $0.1912 | Buy Now |
DISTI #
2675055
|
Farnell | RECTIFIER, SINGLE, 1A, 600V, DO-214AC RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 5 Days Container: Cut Tape | 44297 |
|
$0.0445 / $0.1784 | Buy Now |
DISTI #
2675055RL
|
Farnell | RECTIFIER, SINGLE, 1A, 600V, DO-214AC RoHS: Compliant Min Qty: 500 Lead time: 20 Weeks, 5 Days Container: Reel | 44297 |
|
$0.0445 / $0.0712 | Buy Now |
DISTI #
1625033
|
Farnell | DIODE, ULTRA-FAST, 1A, 600V, SMA RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0756 / $0.2208 | Buy Now |
DISTI #
1625033RL
|
Farnell | DIODE, ULTRA-FAST, 1A, 600V, SMA RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.0756 / $0.1759 | Buy Now |
Part Details for ES1J
ES1J CAD Models
ES1J Part Data Attributes
|
ES1J
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
ES1J
SPC Multicomp
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | PURE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES1J
This table gives cross-reference parts and alternative options found for ES1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1J-TM2G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES1J vs RS1J-TM2G |
SMH106A | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Uniohm Corp | ES1J vs SMH106A |
RS1JHR3 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | ES1J vs RS1JHR3 |
MURA1J_R2_00001 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | ES1J vs MURA1J_R2_00001 |
RS1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2 | General Instrument Corp | ES1J vs RS1J |
S1JHF2G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES1J vs S1JHF2G |
US1JHM2 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | ES1J vs US1JHM2 |
SFM18-S-H | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN | Formosa Microsemi Co Ltd | ES1J vs SFM18-S-H |
CD214A-R1600 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Bourns Inc | ES1J vs CD214A-R1600 |
RS1JR3 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | ES1J vs RS1JR3 |