Filter Your Search
1 - 10 of 275 results
|
ES1J
Yangzhou Yangjie Electronics Co Ltd
|
$0.0443 | Yes | Active | 1 A | 1.7 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | 30 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
ES1J
SPC Multicomp
|
$0.0479 | Yes | Active | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | 1 | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | C BEND | DUAL | MULTICOMP PRO | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||
|
ES1J_R1_00001
PanJit Semiconductor
|
$0.0694 | Yes | Active | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | 30 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PANJIT INTERNATIONAL INC | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | DO-214AC | 2 | PANJIT | |||||||||||||||||
|
ES1J-LTP
Micro Commercial Components
|
$0.0708 | Yes | Yes | Active | 1 A | 1.7 V | 35 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 175 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | DO-214AC | 2 | ||||||||||||
|
ES1J
Diotec Semiconductor AG
|
$0.0800 | Yes | Active | 1 A | 1.7 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | 33 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.80 | DO-214AC | 2 | Diotec | |||||||||||||||
|
ES1J-AQ
Diotec Semiconductor AG
|
$0.0864 | Yes | Active | 1 A | 1.7 V | 35 ns | 5 µA | SILICON | 480 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | EFFICIENCY | 33 A | 1 | 600 V | R-PDSO-C2 | AEC-Q101 | DO-214AC | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | 2018-10-11 | |||||||||||||||
|
ES1JL
Taiwan Semiconductor
|
$0.1006 | Yes | Not Recommended | 1 A | 1.7 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 30 A | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | ||||||||||||
|
ES1JFL
onsemi
|
$0.1154 | Yes | Active | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | 30 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | 425AD | |||||||||||||||
|
ES1J-TP
Micro Commercial Components
|
$0.1187 | Yes | Yes | Obsolete | 1 A | 1.35 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | HSMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | DO-214AC | 2 | |||||||||||||
|
ES1J
onsemi
|
$0.1217 | Yes | Active | 1 A | 1.7 V | 35 ns | 1.47 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | ONSEMI | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | onsemi | 403AE |