Part Details for ES1J by Surge Components Inc
Overview of ES1J by Surge Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ES1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ES1J
|
Avnet Americas | Fast / Ultrafast Diode, 600 V, 1 A, Single, 1.7 V, 35 ns, 30 A, DO-214AC (SMA), 2 Pins - Tape and Reel (Alt: ES1J) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0378 | Buy Now |
|
Future Electronics | SURFACE MOUNT SUPERFAST RECTIFIER VOLTAGE - 50 - 600 Volts CURRENT - 1.0 Amperes RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.0313 / $0.0340 | Buy Now |
|
Future Electronics | SURFACE MOUNT SUPERFAST RECTIFIER VOLTAGE - 50 - 600 Volts CURRENT - 1.0 Amperes RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.0313 / $0.0340 | Buy Now |
DISTI #
ES1J
|
Avnet Americas | Fast / Ultrafast Diode, 600 V, 1 A, Single, 1.7 V, 35 ns, 30 A, DO-214AC (SMA), 2 Pins - Tape and Reel (Alt: ES1J) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0378 | Buy Now |
DISTI #
ES1J
|
Avnet Americas | Fast / Ultrafast Diode, 600 V, 1 A, Single, 1.7 V, 35 ns, 30 A, DO-214AC (SMA), 2 Pins - Tape and Reel (Alt: ES1J) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0378 | Buy Now |
Part Details for ES1J
ES1J CAD Models
ES1J Part Data Attributes
|
ES1J
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
ES1J
Surge Components Inc
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES1J
This table gives cross-reference parts and alternative options found for ES1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1JL | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ES1J vs ES1JL |
ES1JHR3G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES1J vs ES1JHR3G |
ES1JLHR3G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES1J vs ES1JLHR3G |
ES1J | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | Diodes Incorporated | ES1J vs ES1J |
ES1JLHRUG | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES1J vs ES1JLHRUG |
FES1JE | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-219AA, | Diodes Incorporated | ES1J vs FES1JE |