Part Details for ES1J by Taiwan Semiconductor
Overview of ES1J by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ES1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2270
|
Newark | Rectifier, Single, 600V, 1A, Do-214Ac Rohs Compliant: Yes |Taiwan Semiconductor ES1J Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3665 |
|
$0.1300 / $0.4800 | Buy Now |
DISTI #
1801-ES1JCT-ND
|
DigiKey | DIODE GEN PURP 600V 1A DO214AC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18221 In Stock |
|
$0.0614 / $0.3800 | Buy Now |
DISTI #
821-ES1J
|
Mouser Electronics | Rectifiers 35ns, 1A, 600V, Super Fast Recovery Rectifier RoHS: Compliant | 16382 |
|
$0.0670 / $0.4300 | Buy Now |
DISTI #
E02:0323_17768488
|
Arrow Electronics | Diode Switching 600V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2407 | Europe - 62545 |
|
$0.0437 / $0.3494 | Buy Now |
|
Future Electronics | Super Fast Recovery Rectifier 600V 1A DO-214AC (SMA) RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 22500Reel |
|
$0.0545 / $0.0592 | Buy Now |
|
Onlinecomponents.com | Diode Switching 600V 1A Automotive 2-Pin SMA RoHS: Compliant |
3775 In Stock |
|
$0.0830 / $1.3100 | Buy Now |
DISTI #
78402635
|
Verical | Diode Switching 600V 1A 2-Pin SMA T/R Min Qty: 145 Package Multiple: 1 Date Code: 2407 | Americas - 62495 |
|
$0.0691 | Buy Now |
DISTI #
77304695
|
Verical | Diode Switching 600V 1A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Date Code: 2342 | Americas - 15000 |
|
$0.0528 | Buy Now |
DISTI #
ES1J
|
Avnet Asia | Fast / Ultrafast Diode, 600 V, 1 A, Single, 1.7 V, 35 ns, 30 A, DO-214AC (SMA), 2 Pins (Alt: ES1J) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0551 / $0.0616 | Buy Now |
DISTI #
ES1J
|
EBV Elektronik | Fast / Ultrafast Diode, 600 V, 1 A, Single, 1.7 V, 35 ns, 30 A, DO-214AC (SMA), 2 Pins (Alt: ES1J) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 1 Weeks, 1 Days | EBV - 1140000 |
|
Buy Now |
Part Details for ES1J
ES1J CAD Models
ES1J Part Data Attributes
|
ES1J
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES1J
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ES1J
This table gives cross-reference parts and alternative options found for ES1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1006FL_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, | PanJit Semiconductor | ES1J vs ES1006FL_R2_00001 |
ES1JWG_R1_10001 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA(W), 2 PIN | PanJit Semiconductor | ES1J vs ES1JWG_R1_10001 |
ES1006FL | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | ES1J vs ES1006FL |
ES1J_R2_10001 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | ES1J vs ES1J_R2_10001 |
ES1JL | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ES1J vs ES1JL |
E1JF5 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | ES1J vs E1JF5 |
ES1JLRUG | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ES1J vs ES1JLRUG |
ES1JLRQG | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ES1J vs ES1JLRQG |
ES1JE3 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, CLIP SMA, 2 PIN | Taiwan Semiconductor | ES1J vs ES1JE3 |
ES1JLHRU | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ES1J vs ES1JLHRU |