-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SOD-123FL, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-ES1JFLCT-ND
|
DigiKey | DIODE GEN PURP 600V 1A SOD123F Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
101311 In Stock |
|
$0.0323 / $0.3300 | Buy Now |
DISTI #
ES1JFL
|
Avnet Americas | Diode Super-Fast Recovery 600V 1A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: ES1JFL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0183 / $0.0207 | Buy Now |
DISTI #
821-ES1JFL
|
Mouser Electronics | Rectifiers 35ns, 1A, 600V, Super Fast Recovery Rectifier RoHS: Compliant | 18681 |
|
$0.0320 / $0.3300 | Buy Now |
DISTI #
E02:0323_17768501
|
Arrow Electronics | Diode Switching 600V 1A 2-Pin SOD-123FL T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2410 | Europe - 10180 |
|
$0.0185 | Buy Now |
|
Future Electronics | Rectifiers 35ns, 1A, 600V, Super Fast Recovery Rectifier RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0305 / $0.0337 | Buy Now |
DISTI #
79367481
|
Verical | Diode Switching 600V 1A 2-Pin SOD-123FL T/R Min Qty: 275 Package Multiple: 1 Date Code: 2410 | Americas - 10175 |
|
$0.0364 | Buy Now |
DISTI #
ES1JFL
|
Avnet Americas | Diode Super-Fast Recovery 600V 1A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: ES1JFL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0183 / $0.0207 | Buy Now |
DISTI #
ES1JFL
|
Avnet Americas | Diode Super-Fast Recovery 600V 1A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: ES1JFL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0183 / $0.0207 | Buy Now |
DISTI #
ES1JFL
|
EBV Elektronik | Diode Super-Fast Recovery 600V 1A 2-Pin SOD-123FL T/R (Alt: ES1JFL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 6 Days | EBV - 430000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ES1JFL
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES1JFL
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SOD-123FL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for ES1JFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1JFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AES1J-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ES1JFL vs AES1J-HF |
ES1JF_R2_00001 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | ES1JFL vs ES1JF_R2_00001 |
SFM18PL-TP-HF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Micro Commercial Components | ES1JFL vs SFM18PL-TP-HF |
ES1HLRVG | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ES1JFL vs ES1HLRVG |
ES1HLHMH | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ES1JFL vs ES1HLHMH |
EFM107B-HF-T | Rectifier Diode, | Rectron Semiconductor | ES1JFL vs EFM107B-HF-T |
ES1JLRF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ES1JFL vs ES1JLRF |
HS1JLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | ES1JFL vs HS1JLWH |
M5G-W | Rectifier Diode, | Rectron Semiconductor | ES1JFL vs M5G-W |
UFM15PL-TP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-2 | Micro Commercial Components | ES1JFL vs UFM15PL-TP |