Part Details for ES3C-M3/57T by Vishay Intertechnologies
Overview of ES3C-M3/57T by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ES3C-M3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X0186
|
Newark | 3A,150V,20Ns, f.eff.smdiode Smc |Vishay ES3C-M3/57T Min Qty: 5950 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1680 / $0.2190 | Buy Now |
DISTI #
ES3C-M3/57T
|
Avnet Americas | 3A,150V,20NS,F.EFF.SMDIODE - Tape and Reel (Alt: ES3C-M3/57T) RoHS: Compliant Min Qty: 5950 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1719 / $0.2183 | Buy Now |
DISTI #
78-ES3C-M357T
|
Mouser Electronics | Rectifiers 3A, 150V, 20NS, F.EFF.SMDIODE RoHS: Compliant | 0 |
|
$0.1630 / $0.1800 | Order Now |
DISTI #
ES3C-M3/57T
|
TTI | Rectifiers 3A, 150V, 20NS, F.EFF.SMDIODE RoHS: Compliant pbFree: Pb-Free Min Qty: 5950 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.1620 / $0.1780 | Buy Now |
DISTI #
ES3C-M3/57T
|
Avnet Americas | 3A,150V,20NS,F.EFF.SMDIODE - Tape and Reel (Alt: ES3C-M3/57T) RoHS: Compliant Min Qty: 5950 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1719 / $0.2183 | Buy Now |
DISTI #
ES3C-M3/57T
|
EBV Elektronik | 3A150V20NSF.EFF.SMDIODE (Alt: ES3C-M3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ES3C-M3/57T
ES3C-M3/57T CAD Models
ES3C-M3/57T Part Data Attributes:
|
ES3C-M3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ES3C-M3/57T
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.02 µs | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ES3C-M3/57T
This table gives cross-reference parts and alternative options found for ES3C-M3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3C-M3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES3C-E3/9AT | DIODE 3 A, 150 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | ES3C-M3/57T vs ES3C-E3/9AT |
U3C-E3/57T | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Vishay Intertechnologies | ES3C-M3/57T vs U3C-E3/57T |
U3C-E3/9AT | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Vishay Intertechnologies | ES3C-M3/57T vs U3C-E3/9AT |
ER3C-T3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Won-Top Electronics Co Ltd | ES3C-M3/57T vs ER3C-T3 |
ES3CHE3_A/I | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | ES3C-M3/57T vs ES3CHE3_A/I |
ES3C | 3.0A Ultra Fast Recovery Rectifier, 3000-REEL | onsemi | ES3C-M3/57T vs ES3C |
ES3C-E3/9AT | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, | Vishay Intertechnologies | ES3C-M3/57T vs ES3C-E3/9AT |
ES3CHE3/9AT | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Vishay Intertechnologies | ES3C-M3/57T vs ES3CHE3/9AT |
U3C-E3/9AT | DIODE 3 A, 150 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | ES3C-M3/57T vs U3C-E3/9AT |