Part Details for ES3C by Yangzhou Yangjie Electronics Co Ltd
Overview of ES3C by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ES3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ES3C-YAN
|
TME | Diode: rectifying, SMD, 150V, 3A, 35ns, SMC, Ufmax: 950mV, Ifsm: 100A Min Qty: 5 | 1235 |
|
$0.0574 / $0.1550 | Buy Now |
Part Details for ES3C
ES3C CAD Models
ES3C Part Data Attributes:
|
ES3C
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ES3C
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Element, 3A, 150V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES |
Alternate Parts for ES3C
This table gives cross-reference parts and alternative options found for ES3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER3C | Rectifier Diode, 1 Element, 3A, 150V V(RRM), | Galaxy Microelectronics | ES3C vs ER3C |
ES3CCF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | ES3C vs ES3CCF |
FM3150AV-T | Rectifier Diode, | Rectron Semiconductor | ES3C vs FM3150AV-T |
ES3CHV6G | Rectifier Diode, | Taiwan Semiconductor | ES3C vs ES3CHV6G |
ES3CH | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | ES3C vs ES3CH |
US3C-7 | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | Diodes Incorporated | ES3C vs US3C-7 |
FM3150A-W | Rectifier Diode, | Rectron Semiconductor | ES3C vs FM3150A-W |
SK315 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | DC Components Co Ltd | ES3C vs SK315 |
UFM303L | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | ES3C vs UFM303L |
ES3C | Rectifier Diode, | Surge Components Inc | ES3C vs ES3C |