-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Unidirectional SCR ESD Protection, X3DFN2, 0.62x0.32, 0.355P, (0201), 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC8455
|
Newark | Diode, Esd Protection, 3.3V, X3Dfn-2, Clamping Voltage Vc Max:11.2V, Diode Case Style:X3Dfn, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Esd8351 Series, Automotive Qualification Standard:-, Svhc:No Rohs Compliant: Yes |Onsemi ESD8351MUT5G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1010 / $0.4060 | Buy Now |
DISTI #
68X3978
|
Newark | Unidirectional Scr Esd Protection/ Reel |Onsemi ESD8351MUT5G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.0840 | Buy Now |
DISTI #
ESD8351MUT5GOSCT-ND
|
DigiKey | TVS DIODE 3.3VWM 11.2VC 2X3DFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5170 In Stock |
|
$0.0622 / $0.3900 | Buy Now |
DISTI #
ESD8351MUT5G
|
Avnet Americas | ESD Suppressor TVS ±15KV 2-Pin X3-DFN T/R - Tape and Reel (Alt: ESD8351MUT5G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 10000490000 Factory Stock |
|
$0.0596 / $0.0712 | Buy Now |
DISTI #
ESD8351MUT5G
|
Avnet Americas | ESD Suppressor TVS ±15KV 2-Pin X3-DFN T/R - Tape and Reel (Alt: ESD8351MUT5G) RoHS: Compliant Min Qty: 11905 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 842165 Partner Stock |
|
$0.0992 / $0.1184 | Buy Now |
DISTI #
863-ESD8351MUT5G
|
Mouser Electronics | ESD Suppressors / TVS Diodes LOW CAP SNAPBACK ESD PROT RoHS: Compliant | 4000 |
|
$0.0600 / $0.3900 | Buy Now |
|
Quest Components | 7600 |
|
$0.0800 / $0.4000 | Buy Now | |
|
Rochester Electronics | Unidirectional SCR ESD Protection RoHS: Compliant Status: Active Min Qty: 1 | 465871 |
|
$0.0596 / $0.0701 | Buy Now |
DISTI #
ESD8351MUT5G
|
Avnet Americas | ESD Suppressor TVS ±15KV 2-Pin X3-DFN T/R - Tape and Reel (Alt: ESD8351MUT5G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 10000490000 Factory Stock |
|
$0.0596 / $0.0712 | Buy Now |
DISTI #
ESD8351MUT5G
|
Avnet Americas | ESD Suppressor TVS ±15KV 2-Pin X3-DFN T/R - Tape and Reel (Alt: ESD8351MUT5G) RoHS: Compliant Min Qty: 11905 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 842165 Partner Stock |
|
$0.0992 / $0.1184 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD8351MUT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD8351MUT5G
onsemi
Unidirectional SCR ESD Protection, X3DFN2, 0.62x0.32, 0.355P, (0201), 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | X3DFN2, 0.62x0.32, 0.355P, (0201) | |
Package Description | X3DFN-2 | |
Pin Count | 2 | |
Manufacturer Package Code | 152AF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Max | 7.8 V | |
Breakdown Voltage-Min | 5.5 V | |
Breakdown Voltage-Nom | 7 V | |
Clamping Voltage-Max | 11.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ESD8351MUT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD8351MUT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934062949315 | Trans Voltage Suppressor Diode | Nexperia | ESD8351MUT5G vs 934062949315 |
PESD3V3U1UL | Trans Voltage Suppressor Diode | Nexperia | ESD8351MUT5G vs PESD3V3U1UL |