-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Transil™ array for ESD protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3172
|
Newark | Esd Protection Diode, Sot23-6, Clamping Voltage Vc Max:39V, Diode Case Style:Sot-23, No. Of Pins:6Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Transil Series, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Stmicroelectronics ESDA19SC6 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 34727 |
|
$0.1640 / $0.3860 | Buy Now |
DISTI #
497-10700-1-ND
|
DigiKey | TVS DIODE 15VWM SOT23-6 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
63057 In Stock |
|
$0.1365 / $0.3400 | Buy Now |
DISTI #
ESDA19SC6
|
Avnet Americas | ESD Suppressor TVS 25KV 6-Pin SOT-23 T/R - Tape and Reel (Alt: ESDA19SC6) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0814 | Buy Now |
DISTI #
ESDA19SC6
|
Avnet Americas | ESD Suppressor TVS 25KV 6-Pin SOT-23 T/R - Tape and Reel (Alt: ESDA19SC6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0794 / $0.0828 | Buy Now |
DISTI #
511-ESDA19SC6
|
Mouser Electronics | ESD Suppressors / TVS Diodes Quad Transil 4-Uni 400W < 20uA 25kV ESD RoHS: Compliant | 2359 |
|
$0.0920 / $0.3400 | Buy Now |
|
STMicroelectronics | Quad Transil™, array for ESD protection RoHS: Compliant Min Qty: 1 | 2359 |
|
$0.1600 / $0.3300 | Buy Now |
|
Future Electronics | ESDA Series 4 Channel 19 V 80 pF SMT Uni-Directional Transil™ Array - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0799 / $0.0897 | Buy Now |
|
Future Electronics | ESDA Series 4 Channel 19 V 80 pF SMT Uni-Directional Transil™ Array - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0799 / $0.0897 | Buy Now |
|
Bristol Electronics | 1270 |
|
RFQ | ||
|
Quest Components | 1016 |
|
$0.2128 / $0.5320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDA19SC6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDA19SC6
STMicroelectronics
Quad Transil™ array for ESD protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SC-59 | |
Package Description | ROHS COMPLIANT, PLASTIC, SC-59, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 21 V | |
Breakdown Voltage-Min | 19 V | |
Breakdown Voltage-Nom | 20 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ESDA19SC6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESDA19SC6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZA420A | DIODE 19.6 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-74, 6 PIN, Transient Suppressor | NXP Semiconductors | ESDA19SC6 vs BZA420A |
BZA420A | Trans Voltage Suppressor Diode | Nexperia | ESDA19SC6 vs BZA420A |
BZA420A,115 | BZA420A - Quadruple ESD transient voltage suppressor@en-us TSOP 6-Pin | Nexperia | ESDA19SC6 vs BZA420A,115 |
BZA420A,135 | BZA420A - Quadruple ESD transient voltage suppressor@en-us TSOP 6-Pin | Nexperia | ESDA19SC6 vs BZA420A,135 |
934045750165 | DIODE 19.6 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SMD, SMT6, SSOT6, SC-74, TSOP-6, Transient Suppressor | NXP Semiconductors | ESDA19SC6 vs 934045750165 |
934045750125 | Trans Voltage Suppressor Diode, 19.6W, Unidirectional, 4 Element, Silicon | Nexperia | ESDA19SC6 vs 934045750125 |
BZA420AT/R | Trans Voltage Suppressor Diode | Nexperia | ESDA19SC6 vs BZA420AT/R |