Part Details for ESMH100VSN223MP40T by United Chemi-Con Inc
Overview of ESMH100VSN223MP40T by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESMH100VSN223MP40T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$1.0600 / $1.7500 | Buy Now | |
|
Master Electronics | 0 |
|
$1.0600 / $1.7500 | Buy Now |
Part Details for ESMH100VSN223MP40T
ESMH100VSN223MP40T CAD Models
ESMH100VSN223MP40T Part Data Attributes
|
ESMH100VSN223MP40T
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMH100VSN223MP40T
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3550 mA | |
Terminal Pitch | 10 mm |