Filter Your Search
1 - 2 of 2 results
|
ESMH100VSN223MP40T
United Chemi-Con Inc
|
$1.9603 | Yes | Transferred | 22 mF | 10 V | 3.55 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | 10 mm | 22 mm | 40 mm | UNITED CHEMI-CON INC | , | compliant | ||||||||||||||||
|
ESMH100VSN223MP40T
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 22 mF | 10 V | 3.55 A | 20 % | 38 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SMH | 3 mA | ESMH(10 VOLT) | 0.5 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | TIN | 10 mm | SNAP-IN | 22 mm | 40 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | 8532.22.00.40 |