Part Details for ESR18EZPD1051 by ROHM Semiconductor
Overview of ESR18EZPD1051 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR18EZPD1051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-ESR18EZPD1051CT-ND
|
DigiKey | RES 1.05K OHM 0.5% 1/2W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0328 / $0.2900 | Buy Now |
DISTI #
ESR18EZPD1051
|
Avnet Americas | Anti-surge Chip Resistors - Tape and Reel (Alt: ESR18EZPD1051) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0256 / $0.0292 | Buy Now |
DISTI #
755-ESR18EZPD1051
|
Mouser Electronics | Thick Film Resistors - SMD Anti-surge Chip Resistors RoHS: Compliant | 10000 |
|
$0.0330 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0267 | Buy Now |
|
Quest Components | 4000 |
|
$0.0750 / $0.2500 | Buy Now | |
DISTI #
ESR18EZPD1051
|
Avnet Americas | Anti-surge Chip Resistors - Tape and Reel (Alt: ESR18EZPD1051) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0256 / $0.0292 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 5000 |
|
$0.0250 / $0.1410 | Buy Now |
Part Details for ESR18EZPD1051
ESR18EZPD1051 CAD Models
ESR18EZPD1051 Part Data Attributes:
|
ESR18EZPD1051
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR18EZPD1051
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1050ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for ESR18EZPD1051
This table gives cross-reference parts and alternative options found for ESR18EZPD1051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR18EZPD1051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTTDD1051D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ESR18EZPD1051 vs RK73H2BTTDD1051D |
RPC1206DG1K05 | Fixed Resistor, Thick Film, 0.33W, 1050ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | ESR18EZPD1051 vs RPC1206DG1K05 |
CR32-1051-DK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ASJ Holdings Limited | ESR18EZPD1051 vs CR32-1051-DK |
RK73H2BXTE1051D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | ESR18EZPD1051 vs RK73H2BXTE1051D |
RMGW32K1051DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ESR18EZPD1051 vs RMGW32K1051DB |
RK73H2BRTTEB1051D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | ESR18EZPD1051 vs RK73H2BRTTEB1051D |
CR-06DLA--1K05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | ESR18EZPD1051 vs CR-06DLA--1K05 |
RK73H2BTTED1051D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ESR18EZPD1051 vs RK73H2BTTED1051D |
RK73H2BGBK1051D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ESR18EZPD1051 vs RK73H2BGBK1051D |
CR32TR1051D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | ESR18EZPD1051 vs CR32TR1051D |