Part Details for ESR18EZPD25R5 by ROHM Semiconductor
Overview of ESR18EZPD25R5 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR18EZPD25R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-ESR18EZPD25R5CT-ND
|
DigiKey | RES 25.5 OHM 0.5% 3/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0328 / $0.2900 | Buy Now |
DISTI #
ESR18EZPD25R5
|
Avnet Americas | RES ANTI-SURGE 1206 25.5 OHM 1/3W 0.5% SMD - Tape and Reel (Alt: ESR18EZPD25R5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0256 / $0.0292 | Buy Now |
DISTI #
755-ESR18EZPD25R5
|
Mouser Electronics | Thick Film Resistors - SMD 1206 25.5ohm 0.50% Anti Surge AEC-Q200 RoHS: Compliant | 4864 |
|
$0.0320 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0267 | Buy Now |
|
Quest Components | 4000 |
|
$0.0750 / $0.2500 | Buy Now | |
DISTI #
ESR18EZPD25R5
|
Avnet Americas | RES ANTI-SURGE 1206 25.5 OHM 1/3W 0.5% SMD - Tape and Reel (Alt: ESR18EZPD25R5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0256 / $0.0292 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 5000 |
|
$0.0250 / $0.1410 | Buy Now |
Part Details for ESR18EZPD25R5
ESR18EZPD25R5 CAD Models
ESR18EZPD25R5 Part Data Attributes:
|
ESR18EZPD25R5
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR18EZPD25R5
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 25.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Reference Standard | AEC-Q200 | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for ESR18EZPD25R5
This table gives cross-reference parts and alternative options found for ESR18EZPD25R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR18EZPD25R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS12DT25R5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | ESR18EZPD25R5 vs RMS12DT25R5 |
CAS12D25R5CT | Fixed Resistor, 0.25W, 25.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | ESR18EZPD25R5 vs CAS12D25R5CT |
RC1206DR-1025R5L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ESR18EZPD25R5 vs RC1206DR-1025R5L |
RMGW32K25R5DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ESR18EZPD25R5 vs RMGW32K25R5DB |
ERJS08D25R5V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | ESR18EZPD25R5 vs ERJS08D25R5V |
CR1206-4W-25R5DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | ESR18EZPD25R5 vs CR1206-4W-25R5DT-13 |
RK73H2BTBK25R5D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ESR18EZPD25R5 vs RK73H2BTBK25R5D |
CR1206D25R5P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | ESR18EZPD25R5 vs CR1206D25R5P20 |
MC1206P-25R5-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | ESR18EZPD25R5 vs MC1206P-25R5-DT101W |
CR32-25R5-DY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ASJ Holdings Limited | ESR18EZPD25R5 vs CR32-25R5-DY |