Part Details for EV200ADANA by TE Connectivity
Overview of EV200ADANA by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for EV200ADANA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K6680
|
Newark | Contactor, Spst-No, Load Current Inductive:500A, Relay Mounting:Panel Mount, Operating Voltage:12V, Contact Configuration:Spst-No, No. Of Poles:1 Pole, Switching Power Ac3:-, Switching Current Ac1:-, Coil Voltage Vac Nom:- Rohs Compliant: No |Kilovac Te Connectivity EV200ADANA Min Qty: 15 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$196.6100 / $206.8900 | Buy Now |
DISTI #
A105504-ND
|
DigiKey | RELAY CONTACTOR SPST 500A 48V Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
23 In Stock |
|
$218.0780 / $242.3100 | Buy Now |
DISTI #
1-1618002-1
|
Avnet Americas | Electromechanical Relay SPST-NO 250A 32/95VDC Panel Mount - Bulk (Alt: 1-1618002-1) RoHS: Compliant Min Qty: 15 Package Multiple: 5 Lead time: 35 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$188.7292 / $227.1148 | Buy Now |
DISTI #
27K6680
|
Avnet Americas | Electromechanical Relay SPST-NO 250A 32/95VDC Panel Mount - Bulk (Alt: 27K6680) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$196.6100 / $217.1600 | Buy Now |
DISTI #
655-EV200ADANA
|
Mouser Electronics | Industrial Relays 1FormA SPST 32-95VDC RoHS: Compliant | 35 |
|
$192.5900 / $205.4100 | Buy Now |
|
Onlinecomponents.com | Contactor, Sealed - >500A - SPST-NO-DM - 32-95VDC Coil - Built-in Coil Economizer RoHS: Compliant |
329 In Stock |
|
$151.8700 / $170.4500 | Buy Now |
DISTI #
1-1618002-1
|
TTI | Industrial Relays EV200ADANA=RELAY, EV200 SPST-N RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 14 In Stock |
|
$171.9800 | Buy Now |
DISTI #
27K6680
|
Avnet Americas | Electromechanical Relay SPST-NO 250A 32/95VDC Panel Mount - Bulk (Alt: 27K6680) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$196.6100 / $217.1600 | Buy Now |
DISTI #
1-1618002-1
|
Avnet Americas | Electromechanical Relay SPST-NO 250A 32/95VDC Panel Mount - Bulk (Alt: 1-1618002-1) RoHS: Compliant Min Qty: 15 Package Multiple: 5 Lead time: 35 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$188.7292 / $227.1148 | Buy Now |
DISTI #
AMP1-1618002-1
|
Interstate Connecting Components | EV200ADANA HI VOLTGE DC CNTCTR KILOVAC, SPST-NO | 25 |
|
$185.4630 / $239.9100 | Buy Now |
Part Details for EV200ADANA
EV200ADANA CAD Models
EV200ADANA Part Data Attributes:
|
EV200ADANA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EV200ADANA
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 95VDC (COIL), 500A (CONTACT), PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 40 Ω | |
Coil Voltage(DC)-Max | 95 V | |
Contact Current(AC)-Max | 500 A | |
Contact Current(DC)-Max | 500 A | |
Contact Voltage(AC)-Max | 900 V | |
Contact Voltage(DC)-Max | 900 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for EV200ADANA
This table gives cross-reference parts and alternative options found for EV200ADANA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EV200ADANA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1618002-1 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 95VDC (COIL), 500A (CONTACT), PANEL MOUNT | TE Connectivity | EV200ADANA vs 1-1618002-1 |